Part Details for ACS5S3K9JTR by Ohmite Mfg Co
Results Overview of ACS5S3K9JTR by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS5S3K9JTR Information
ACS5S3K9JTR by Ohmite Mfg Co is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ACS5S3K9JTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
273-ACS5S3K9JTR-ND
|
DigiKey | RES 3.9K OHM 5% 5W AXIAL Min Qty: 1000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5373 | Buy Now |
DISTI #
ACS5S3K9JTR
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |