Part Details for ACS3-MDTB4400 by Delta Electronics Inc
Results Overview of ACS3-MDTB4400 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACS3-MDTB4400 Information
ACS3-MDTB4400 by Delta Electronics Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMS1585ACS-3.3/NOPB | Texas Instruments | 5A Fixed / Adjustable Output Linear Regulators / LDO 3-DDPAK/TO-263 0 to 125 | |
LMS1585ACS-3.3 | Texas Instruments | 5A Fixed / Adjustable Output Linear Regulators / LDO 3-DDPAK/TO-263 0 to 125 |
Price & Stock for ACS3-MDTB4400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2039-ACS3-MDTB4400-ND
|
DigiKey | ACCESSORY, CN1 44-PIN TERMINAL Min Qty: 1 Lead time: 32 Weeks Container: Box |
1 In Stock |
|
$141.6000 | Buy Now |
DISTI #
108-ACS3-MDTB4400
|
Mouser Electronics | AC, DC & Servo Motors Accessory, CN1 44-Pin terminal break out kit (DIN rail mount terminal board for B3(A)-L only, with 500mm cable) RoHS: Compliant | 1 |
|
$141.6000 | Buy Now |
|
Neutron USA | Motor Accessory, CN1 44-Pin terminal break out kit, (DIN rail Mt terminal board + for B3(A)-M, F & E only 500mm cable) for B3(A)-L only | 2 |
|
$282.6100 | Buy Now |
Part Details for ACS3-MDTB4400
ACS3-MDTB4400 CAD Models
ACS3-MDTB4400 Part Data Attributes
|
ACS3-MDTB4400
Delta Electronics Inc
Buy Now
|
Compare Parts:
ACS3-MDTB4400
Delta Electronics Inc
|
Samacsys Manufacturer | Delta Electronics |