Part Details for ACRK-12-02-G-T-C-M-3 by Samtec Inc
Results Overview of ACRK-12-02-G-T-C-M-3 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACRK-12-02-G-T-C-M-3 Information
ACRK-12-02-G-T-C-M-3 by Samtec Inc is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762101QEA | Texas Instruments | Quad LVDS Transmitter 16-CDIP -55 to 125 | |
5962-9762201VFA | Texas Instruments | Quad LVDS Receiver 16-CFP -55 to 125 | |
SN65LV1023ARHBT | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 |
Price & Stock for ACRK-12-02-G-T-C-M-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACRK-12-02-G-T-C-M-3
|
Avnet Americas | AccliMate IP68 Sealed Circular Receptacle Pa (Alt: ACRK-12-02-G-T-C-M-3) Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
5cd8c629cd7c1c4c380e4d8a
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: KIT PACKAGING | 0 |
|
Buy Now |
Part Details for ACRK-12-02-G-T-C-M-3
ACRK-12-02-G-T-C-M-3 CAD Models
ACRK-12-02-G-T-C-M-3 Part Data Attributes
|
ACRK-12-02-G-T-C-M-3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ACRK-12-02-G-T-C-M-3
Samtec Inc
Circular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | Rated Current (Signal):3.6A | |
Backshell Type | SOLID | |
Body Diameter | 0.634 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Shell Material | ZINC ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |