Part Details for ACPM-7311-TR1 by Broadcom Limited
Results Overview of ACPM-7311-TR1 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPM-7311-TR1 Information
ACPM-7311-TR1 by Broadcom Limited is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC7311IDCKR | Texas Instruments | 12-bit, single-channel, ultra-low power DAC in 6-pin SC70 package for battery powered applications 6-SC70 -40 to 125 | |
TPS73118DBVTG4 | Texas Instruments | Cap-Free, NMOS, 150mA Low-Dropout (LDO) Regulator With Reverse Current Protection 5-SOT-23 -40 to 125 | |
TPS73118DBVRG4 | Texas Instruments | Cap-Free, NMOS, 150mA Low-Dropout (LDO) Regulator With Reverse Current Protection 5-SOT-23 -40 to 125 |
Part Details for ACPM-7311-TR1
ACPM-7311-TR1 CAD Models
ACPM-7311-TR1 Part Data Attributes
|
ACPM-7311-TR1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPM-7311-TR1
Broadcom Limited
Narrow Band Low Power Amplifier, 824MHz Min, 849MHz Max, 1 Func, 4 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SOLCC10,.16,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 23.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC10,.16,32 | |
Power Supplies | 3.4 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Supply Current-Max | 525 mA | |
Surface Mount | YES | |
VSWR-Max | 2 |