Part Details for ACPL-W60L-500E by Avago Technologies
Results Overview of ACPL-W60L-500E by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-W60L-500E Information
ACPL-W60L-500E by Avago Technologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/BZA | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma - Dual marked (8601801ZA) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for ACPL-W60L-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 320 |
|
$9.4373 / $13.2712 | Buy Now |
Part Details for ACPL-W60L-500E
ACPL-W60L-500E CAD Models
ACPL-W60L-500E Part Data Attributes
|
ACPL-W60L-500E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPL-W60L-500E
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 9e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for ACPL-W60L-500E
This table gives cross-reference parts and alternative options found for ACPL-W60L-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-W60L-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACPL-W60L-500 | Broadcom Limited | Check for Price | Logic IC Output Optocoupler, 1-Element, | ACPL-W60L-500E vs ACPL-W60L-500 |
ACPL-W60L-500 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER | ACPL-W60L-500E vs ACPL-W60L-500 |
ACPL-W60L-000E | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOP-6 | ACPL-W60L-500E vs ACPL-W60L-000E |
ACPL-W60L-500E Frequently Asked Questions (FAQ)
-
A good PCB layout for the ACPL-W60L-500E should minimize the distance between the input and output pins, use a ground plane to reduce noise, and avoid running high-frequency signals near the optocoupler.
-
To ensure reliable operation over the full temperature range, ensure that the device is operated within the recommended voltage and current ratings, and that the PCB is designed to minimize thermal gradients and thermal stress.
-
The CMTI rating indicates the device's ability to withstand high-frequency common-mode noise. A higher CMTI rating means the device is more resistant to noise, but may also increase the device's propagation delay.
-
The input resistor value depends on the input signal amplitude, frequency, and the desired output current. A higher input resistor value reduces the output current, while a lower value increases it. Consult the datasheet and application notes for guidance.
-
Exceeding the maximum rated current can lead to reduced device lifespan, increased power consumption, and potentially even device failure. Ensure that the device is operated within the recommended current ratings to ensure reliable operation.