Part Details for ACPL-W480-560E by Broadcom Limited
Results Overview of ACPL-W480-560E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-W480-560E Information
ACPL-W480-560E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACPL-W480-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-W480-560E-ND
|
DigiKey | OPTOISO 5KV PUSH PULL 6SO STRETC Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0069 | Buy Now |
DISTI #
ACPL-W480-560E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 6-Pin SO Stretched T/R - Tape and Reel (Alt: ACPL-W480-560E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.9266 / $1.9668 | Buy Now |
DISTI #
630-ACPL-W480-560E
|
Mouser Electronics | High Speed Optocouplers 5MBd 3750Vrms RoHS: Compliant | 0 |
|
$1.9700 | Order Now |
DISTI #
ACPL-W480-560E
|
EBV Elektronik | Optocoupler LogicOut TotemPole DCIN 1CH 6Pin SO Stretched TR (Alt: ACPL-W480-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACPL-W480-560E
ACPL-W480-560E CAD Models
ACPL-W480-560E Part Data Attributes
|
ACPL-W480-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-W480-560E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 3.5e-7 ns | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES | |
Terminal Finish | TIN |
ACPL-W480-560E Frequently Asked Questions (FAQ)
-
Broadcom recommends a 4-layer PCB with a solid ground plane, and to keep the input and output traces as short as possible. Additionally, it's recommended to use a 50Ω impedance-controlled trace for the output signal.
-
To ensure reliable operation over the full temperature range, it's essential to follow proper thermal management practices, such as providing adequate heat sinking and airflow. Additionally, ensure that the device is operated within the recommended voltage and current ranges.
-
The maximum allowable voltage on the VCC pin is 5.5V. Exceeding this voltage may damage the device. It's recommended to use a voltage regulator or a voltage clamp to ensure that the voltage remains within the recommended range.
-
To troubleshoot issues with the ACPL-W480-560E, start by verifying that the input signal is within the recommended range and that the device is properly powered. Use an oscilloscope to check the output signal and verify that it meets the expected specifications. If issues persist, consult the datasheet and application notes for further guidance.
-
Yes, the ACPL-W480-560E is compatible with lead-free soldering. However, it's essential to follow the recommended soldering profile and temperature range to ensure reliable operation.