Part Details for ACPL-W346-560E by Broadcom Limited
Results Overview of ACPL-W346-560E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-W346-560E Information
ACPL-W346-560E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACPL-W346-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-W346-560E-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DRIVER 6SO Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.5445 | Buy Now |
DISTI #
ACPL-W346-560E
|
Avnet Americas | Optocoupler 1-CH 6-Pin SO T/R - Tape and Reel (Alt: ACPL-W346-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 2000 |
|
$2.4192 / $2.4696 | Buy Now |
DISTI #
630-ACPL-W346-560E
|
Mouser Electronics | Logic Output Optocouplers OPTOCOUPLER GATE DRV, T/R+VDE+LF RoHS: Compliant | 0 |
|
$2.5200 / $5.4100 | Order Now |
DISTI #
ACPL-W346-560E
|
EBV Elektronik | Optocoupler 1CH 6Pin SO TR (Alt: ACPL-W346-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 4000 |
|
Buy Now |
Part Details for ACPL-W346-560E
ACPL-W346-560E CAD Models
ACPL-W346-560E Part Data Attributes
|
ACPL-W346-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-W346-560E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 10 V | |
Terminal Finish | TIN |
ACPL-W346-560E Frequently Asked Questions (FAQ)
-
Broadcom recommends a PCB layout with a solid ground plane, minimal track length, and a 50-ohm transmission line impedance to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, it is essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and keeping the device within its recommended operating temperature range.
-
The maximum allowable voltage on the VCC pin of the ACPL-W346-560E is 5.5V. Exceeding this voltage may damage the device or affect its reliability.
-
Yes, the ACPL-W346-560E is designed for galvanic isolation and can be used in applications where electrical isolation is required, such as in industrial control systems, medical devices, and power supplies.
-
To troubleshoot issues with the ACPL-W346-560E, check the input voltage, output load, and PCB layout for any anomalies. Also, verify that the device is operated within its recommended specifications and that the input signals are within the specified logic levels.