Part Details for ACPL-W346-000E by Broadcom Limited
Results Overview of ACPL-W346-000E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-W346-000E Information
ACPL-W346-000E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACPL-W346-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4376
|
Newark | Optocplr, Gate Drive, 1Ch, 5Kv, Soic-6, No. Of Channels:1 Channel, Optocoupler Case Style:Soic, No. Of Pins:6Pins, Isolation Voltage:5Kv, Product Range:- Rohs Compliant: Yes |Broadcom ACPL-W346-000E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 138 |
|
$2.1800 / $3.9800 | Buy Now |
DISTI #
516-3169-5-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DRIVER 6SO Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2747 In Stock |
|
$2.1862 / $4.0500 | Buy Now |
DISTI #
ACPL-W346-000E
|
Avnet Americas | Optocoupler, Gate Drive Output, 1 Channel, SOIC, 6 Pins, 5 kV - Bulk (Alt: ACPL-W346-000E) RoHS: Compliant Min Qty: 1700 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0928 / $2.1364 | Buy Now |
DISTI #
630-ACPL-W346-000E
|
Mouser Electronics | Logic Output Optocouplers OPTOCOUPLER GATE DRV, LF RoHS: Compliant | 1516 |
|
$2.1800 / $3.9800 | Buy Now |
DISTI #
ACPL-W346-000E
|
EBV Elektronik | Optocoupler Gate Drive Output 1 Channel SOIC 6 Pins 5 kV (Alt: ACPL-W346-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 100 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 594 |
|
RFQ |
Part Details for ACPL-W346-000E
ACPL-W346-000E CAD Models
ACPL-W346-000E Part Data Attributes
|
ACPL-W346-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-W346-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.5 W | |
Response Time-Nom | 1.2e-7 ns | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES | |
Terminal Finish | TIN |
ACPL-W346-000E Frequently Asked Questions (FAQ)
-
A good PCB layout for the ACPL-W346-000E involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliable operation of the ACPL-W346-000E in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and ensuring good airflow around the device.
-
Common failure modes of the ACPL-W346-000E include overvoltage, overcurrent, and overheating. To mitigate these, ensure that the device is operated within its recommended specifications, use proper voltage regulation, and implement overcurrent protection and thermal monitoring.
-
To troubleshoot issues with the ACPL-W346-000E, start by verifying that the device is properly powered and configured. Check the input voltage, output voltage, and current consumption. Use an oscilloscope to monitor the output voltage and current waveforms. Consult the datasheet and application notes for guidance on troubleshooting specific issues.
-
Yes, the ACPL-W346-000E can be used in redundant or fault-tolerant system designs. However, it's essential to ensure that the device is properly configured and monitored to detect and respond to faults. Implementing redundant power supplies, using redundant ACPL-W346-000E devices, and incorporating fault detection and isolation mechanisms can help achieve high system availability.