Part Details for ACPL-M71T-500E by Broadcom Limited
Results Overview of ACPL-M71T-500E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-M71T-500E Information
ACPL-M71T-500E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/BZA | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma - Dual marked (8601801ZA) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for ACPL-M71T-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4442
|
Newark | Optocoupler, Digital, 4Kv, Soic-5, No. Of Channels:1 Channel, Isolation Voltage:4Kv, Data Rate:-, Optocoupler Case Style:Soic, No. Of Pins:5Pins, Product Range:R2Coupler Series Rohs Compliant: Yes |Broadcom ACPL-M71T-500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$1.6600 | Buy Now |
DISTI #
86AK7213
|
Newark | Optocoupler, Digital, 4Kv, Soic Rohs Compliant: Yes |Broadcom ACPL-M71T-500E RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$2.1500 / $2.2300 | Buy Now |
DISTI #
516-4134-1-ND
|
DigiKey | OPTOISOLTR 4KV PUSH PULL 5-SO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
568 In Stock |
|
$2.1483 / $4.6300 | Buy Now |
DISTI #
ACPL-M71T-500E
|
Avnet Americas | Optocoupler, 1 Channel, 4 kV, SOIC, 5 Pins, R2Coupler Series - Tape and Reel (Alt: ACPL-M71T-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.5936 / $1.6738 | Buy Now |
DISTI #
630-ACPL-M71T-500E
|
Mouser Electronics | High Speed Optocouplers 10MBd 15k V/us RoHS: Compliant | 1103 |
|
$2.1400 / $4.3600 | Buy Now |
DISTI #
85536238
|
Verical | Optocoupler Logic-Out Push-Pull DC-IN 1-CH Automotive AEC-Q100 5-Pin SOIC T/R Min Qty: 31 Package Multiple: 1 | Americas - 50 |
|
$4.5374 | Buy Now |
DISTI #
ACPL-M71T-500E
|
EBV Elektronik | Optocoupler 1 Channel 4 kV SOIC 5 Pins R2Coupler Series (Alt: ACPL-M71T-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACPL-M71T-500E
ACPL-M71T-500E CAD Models
ACPL-M71T-500E Part Data Attributes
|
ACPL-M71T-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-M71T-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 4000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, SOIC-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | AEC-Q100 | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.03 W | |
Response Time-Nom | 3.5e-8 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN |
ACPL-M71T-500E Frequently Asked Questions (FAQ)
-
A good PCB layout for the ACPL-M71T-500E involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and keeping the device within its recommended operating temperature range.
-
The ACPL-M71T-500E has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using an ESD wrist strap, ESD mat, and ESD-protected packaging.
-
The ACPL-M71T-500E is a general-purpose optocoupler and is not certified for use in safety-critical applications. If you need a safety-certified optocoupler, you should consider a different part number that meets the relevant safety standards for your application.
-
To troubleshoot issues with the ACPL-M71T-500E, start by checking the power supply voltage, input signal, and output signal. Verify that the device is properly soldered and that there are no signs of physical damage. If the issue persists, consult the datasheet and application notes for guidance.