-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, SOIC-5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-M71T-000E by Avago Technologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BPS8B21FLD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 21 Position | |
10106123-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Receptacle. | |
BPS8B96ACD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 96 Position |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-M71T-000E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPL-M71T-000E
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, SOIC-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, SOIC-5 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | AEC-Q100 | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 4000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.03 W | |
Response Time-Nom | 3.5e-8 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN |
A good PCB layout for the ACPL-M71T-000E involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the input and output traces. It's also recommended to use a shielded cable for the input and output connections.
To ensure reliability in high-temperature applications, it's essential to follow the recommended operating temperature range of -40°C to 100°C, and to ensure good thermal management, such as using a heat sink or thermal pad, to prevent overheating.
The maximum allowable voltage for the ACPL-M71T-000E is 30V, and it's essential to ensure that the voltage does not exceed this limit to prevent damage to the device.
To troubleshoot issues with the ACPL-M71T-000E, start by checking the input and output voltages, ensuring that they are within the recommended range. Also, check the PCB layout and ensure that it meets the recommended layout guidelines. If the issue persists, consult the datasheet and application notes for further guidance.
Yes, the ACPL-M71T-000E is designed to operate in high-noise environments, thanks to its high common-mode rejection ratio (CMRR) and high noise immunity. However, it's still essential to follow proper PCB layout and shielding guidelines to minimize the impact of noise on the device.