Part Details for ACPL-K75T-500E by Broadcom Limited
Results Overview of ACPL-K75T-500E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-K75T-500E Information
ACPL-K75T-500E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/BZA | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma - Dual marked (8601801ZA) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for ACPL-K75T-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ4438
|
Newark | Optocoupler, 5Kv, Sso-8, No. Of Channels:2 Channel, Isolation Voltage:5Kv, Data Rate:-, Optocoupler Case Style:Sso, No. Of Pins:8Pins, Product Range:R2 Coupler Series Rohs Compliant: Yes |Broadcom ACPL-K75T-500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 697 |
|
$2.9800 / $5.6400 | Buy Now |
DISTI #
516-4129-1-ND
|
DigiKey | OPTOISO 5KV 2CH PUSH PULL 8SO ST Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
376 In Stock |
|
$3.6760 / $7.1600 | Buy Now |
DISTI #
ACPL-K75T-500E
|
Avnet Americas | Optocoupler Buffer-Out Push-Pull DC-IN 2-CH 8-Pin SOIC T/R - Tape and Reel (Alt: ACPL-K75T-500E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.9952 / $3.0576 | Buy Now |
DISTI #
630-ACPL-K75T-500E
|
Mouser Electronics | Logic Output Optocouplers Automotive Optocpler RoHS: Compliant | 831 |
|
$3.4800 / $7.1600 | Buy Now |
|
Cytech Systems Limited | OPTOISO 5KV 2CH PUSH PULL 8SO | 3000 |
|
RFQ | |
DISTI #
ACPL-K75T-500E
|
EBV Elektronik | Optocoupler BufferOut PushPull DCIN 2CH 8Pin SOIC TR (Alt: ACPL-K75T-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | EBV - 10000 |
|
Buy Now | |
|
Flip Electronics | Stock | 900 |
|
RFQ |
Part Details for ACPL-K75T-500E
ACPL-K75T-500E CAD Models
ACPL-K75T-500E Part Data Attributes
|
ACPL-K75T-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-K75T-500E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 5000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | AEC-Q100 | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 3.5e-8 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN |
ACPL-K75T-500E Frequently Asked Questions (FAQ)
-
A good PCB layout for the ACPL-K75T-500E involves keeping the input and output circuits separate, using a ground plane, and minimizing track lengths and widths to reduce electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, ensure that the ACPL-K75T-500E is operated within its recommended temperature range (-40°C to 100°C), and consider using thermal management techniques such as heat sinks or thermal interfaces.
-
The ACPL-K75T-500E has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and handling to prevent damage. A minimum of 2 kV human body model (HBM) and 200 V machine model (MM) ESD protection is recommended.
-
The ACPL-K75T-500E is not certified for use in safety-critical applications. If you need a safety-certified isolator, consider using a different part that meets the required safety standards, such as IEC 61508 or UL 1577.
-
To troubleshoot issues with the ACPL-K75T-500E, start by checking the power supply voltage, input signal integrity, and output loading. Use an oscilloscope to verify the input and output waveforms, and consult the datasheet and application notes for guidance.