Part Details for ACPL-K74T-000E by Avago Technologies
Results Overview of ACPL-K74T-000E by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-K74T-000E Information
ACPL-K74T-000E by Avago Technologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BPS8B21FLD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 21 Position | |
10106123-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Receptacle. | |
BPS8B96ACD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 96 Position |
Part Details for ACPL-K74T-000E
ACPL-K74T-000E CAD Models
ACPL-K74T-000E Part Data Attributes
|
ACPL-K74T-000E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPL-K74T-000E
Avago Technologies
LOGIC OUTPUT OPTOCOUPLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | AEC-Q100 | |
Configuration | COMPLEX | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 3.5e-8 ns | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | TIN |
ACPL-K74T-000E Frequently Asked Questions (FAQ)
-
A good PCB layout for the ACPL-K74T-000E involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliable operation of the ACPL-K74T-000E in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material, and keeping the device away from heat sources.
-
The ACPL-K74T-000E has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing, such as using an ESD wrist strap or mat, and storing the devices in anti-static packaging.
-
The ACPL-K74T-000E is a general-purpose optocoupler and is not certified for use in safety-critical applications. If you need a safety-certified optocoupler, you should consider a different part number that meets the relevant safety standards, such as IEC 60747-5-5 or UL 1577.
-
To troubleshoot issues with the ACPL-K74T-000E, start by checking the power supply voltage, ensuring that it's within the recommended range. Then, verify that the input signal is correct and that the output is not overloaded. If the issue persists, try replacing the device or consulting the datasheet and application notes for further guidance.