Part Details for ACPL-K64L-000E by Broadcom Limited
Results Overview of ACPL-K64L-000E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-K64L-000E Information
ACPL-K64L-000E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCM3000E | Texas Instruments | Stereo CODEC with line-out (S/W Control) 28-SSOP | |
PCM3000E/2K | Texas Instruments | Stereo CODEC with line-out (S/W Control) 28-SSOP | |
DLPM2000EVM | Texas Instruments | DLP2000 evaluation module |
Price & Stock for ACPL-K64L-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4339
|
Newark | Optocoupler, Ultra Low Power, 10 Mbd, No. Of Channels:2 Channel, Isolation Voltage:5Kv, Data Rate:10Mbaud, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Svhc:No Svhc (12-Jan-2017), Input Current:6Ma, No. Of Rohs Compliant: Yes |Broadcom ACPL-K64L-000E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2338 |
|
$3.1700 / $5.8600 | Buy Now |
DISTI #
516-2626-5-ND
|
DigiKey | OPTOISO 5KV 2CH PUSH PULL 8SO ST Min Qty: 1 Lead time: 14 Weeks Container: Tube |
215 In Stock |
|
$2.9440 / $5.9000 | Buy Now |
DISTI #
ACPL-K64L-000E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin SSO Tube - Rail/Tube (Alt: ACPL-K64L-000E) RoHS: Compliant Min Qty: 1440 Package Multiple: 80 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.6496 / $2.7048 | Buy Now |
DISTI #
630-ACPL-K64L-000E
|
Mouser Electronics | High Speed Optocouplers 10MBd Optocoupler RoHS: Compliant | 2308 |
|
$2.9400 / $5.9000 | Buy Now |
|
Cytech Systems Limited | OPTOISO 5KV 2CH PUSH PULL 8SO | 8000 |
|
RFQ | |
DISTI #
ACPL-K64L-000E
|
EBV Elektronik | Optocoupler LogicOut TotemPole DCIN 2CH 8Pin SSO Tube (Alt: ACPL-K64L-000E) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days | EBV - 560 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 2242 |
|
RFQ |
Part Details for ACPL-K64L-000E
ACPL-K64L-000E CAD Models
ACPL-K64L-000E Part Data Attributes
|
ACPL-K64L-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-K64L-000E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 10MBps, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.008 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.02 W | |
Response Time-Nom | 8e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for ACPL-K64L-000E
This table gives cross-reference parts and alternative options found for ACPL-K64L-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-K64L-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACPL-K64L-000E | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SOP-8 | ACPL-K64L-000E vs ACPL-K64L-000E |
ACPL-K64L-000E Frequently Asked Questions (FAQ)
-
A good PCB layout for the ACPL-K64L-000E involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended operating temperature range of -40°C to 100°C, and to ensure good thermal management by providing adequate heat sinking and airflow. Additionally, consider using a thermally conductive material for the PCB and ensuring that the device is not exposed to excessive moisture or humidity.
-
The ACPL-K64L-000E has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using an ESD wrist strap or mat, and ensuring that all equipment and tools are properly grounded.
-
The ACPL-K64L-000E is a general-purpose optocoupler and is not certified for use in safety-critical applications. If you need an optocoupler for a safety-critical application, you should consider using a device that is specifically designed and certified for that purpose, such as the ACPL-064L-000E.
-
To troubleshoot issues with the ACPL-K64L-000E, start by checking the power supply voltage and ensuring that it's within the recommended range. Then, verify that the input signal is correct and that the output is not overloaded. If the issue persists, try replacing the device or checking for any signs of physical damage or contamination.