Part Details for ACPL-K44T-000E by Broadcom Limited
Results Overview of ACPL-K44T-000E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-K44T-000E Information
ACPL-K44T-000E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACPL-K44T-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4337
|
Newark | Transistor Output Optocoupler, Automotive, 2, 5 Kv, 19 %, 25 Ma, Soic, 8 Rohs Compliant: Yes |Broadcom ACPL-K44T-000E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.7000 / $5.3300 | Buy Now |
DISTI #
516-3288-5-ND
|
DigiKey | OPTOISO 5KV TRANS 8-SO STRETCHED Min Qty: 1 Lead time: 18 Weeks Container: Tube |
54 In Stock |
|
$2.6239 / $5.3300 | Buy Now |
DISTI #
ACPL-K44T-000E
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SO Tube - Rail/Tube (Alt: ACPL-K44T-000E) RoHS: Compliant Min Qty: 1600 Package Multiple: 80 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$2.2752 / $2.3226 | Buy Now |
DISTI #
630-ACPL-K44T-000E
|
Mouser Electronics | High Speed Optocouplers Optocoupler RoHS: Compliant | 1116 |
|
$2.5400 / $5.3300 | Buy Now |
DISTI #
ACPL-K44T-000E
|
EBV Elektronik | Optocoupler DCIN 2CH Transistor With Base DCOUT 8Pin SO Tube (Alt: ACPL-K44T-000E) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 20 Weeks, 0 Days | EBV - 80 |
|
Buy Now |
Part Details for ACPL-K44T-000E
ACPL-K44T-000E CAD Models
ACPL-K44T-000E Part Data Attributes
|
ACPL-K44T-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-K44T-000E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 5000V Isolation, 1MBps, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 24% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.75 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |
ACPL-K44T-000E Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ACPL-K44T-000E is -40°C to 100°C.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the device's current and voltage ratings according to the temperature derating curve provided in the datasheet.
-
The maximum allowable voltage for the ACPL-K44T-000E is 5.5V, with a recommended operating voltage of 3.3V or 5V.
-
To choose the correct current-limiting resistor, calculate the required resistance value based on the desired LED current and the voltage supply, using the formula: R = (Vsupply - Vf) / If, where Vf is the forward voltage drop of the LED.
-
The typical propagation delay time for the ACPL-K44T-000E is 10 μs, with a maximum delay time of 20 μs.