Part Details for ACPL-K24L-560E by Broadcom Limited
Results Overview of ACPL-K24L-560E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-K24L-560E Information
ACPL-K24L-560E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACPL-K24L-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-K24L-560E-ND
|
DigiKey | OPTOISO 5KV 2CH PUSH PULL 8SO ST Min Qty: 2000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3881 | Buy Now |
DISTI #
ACPL-K24L-560E
|
Avnet Americas | OptoCoupler 2-CH 8-Pin SO T/R - Tape and Reel (Alt: ACPL-K24L-560E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.2926 / $2.3404 | Buy Now |
DISTI #
630-ACPL-K24L-560E
|
Mouser Electronics | High Speed Optocouplers Optocoupler 5MBd LFT/RVDE RoHS: Compliant | 0 |
|
$2.3600 | Order Now |
DISTI #
ACPL-K24L-560E
|
EBV Elektronik | OptoCoupler 2CH 8Pin SO TR (Alt: ACPL-K24L-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACPL-K24L-560E
ACPL-K24L-560E CAD Models
ACPL-K24L-560E Part Data Attributes
|
ACPL-K24L-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-K24L-560E
Broadcom Limited
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
ACPL-K24L-560E Frequently Asked Questions (FAQ)
-
Broadcom recommends a PCB layout with a solid ground plane, minimal track length, and a 50-ohm transmission line for the output stage to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To ensure reliable operation in high-temperature environments, it is essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within its recommended operating temperature range (−40°C to 100°C).
-
The maximum allowable voltage on the VCC pin of the ACPL-K24L-560E is 5.5V. Exceeding this voltage may damage the device or affect its reliability.
-
Yes, the ACPL-K24L-560E is designed for use in galvanically isolated interfaces and provides a high isolation voltage of 5600 Vrms to ensure safe and reliable operation in such applications.
-
To troubleshoot issues with the ACPL-K24L-560E, check the input voltage, output load, and PCB layout for any anomalies. Verify that the device is operated within its recommended specifications and that the input and output signals are properly terminated. If the issue persists, consult the datasheet or contact Broadcom support for further assistance.