Part Details for ACPL-H312-560E by Broadcom Limited
Results Overview of ACPL-H312-560E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-H312-560E Information
ACPL-H312-560E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACPL-H312-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK9937
|
Newark | Optocoupler, Gate Drive, 3.75Kv, Sso-8, No. Of Channels:1 Channel, Optocoupler Case Style:Sso, No. Of Pins:8Pins, Isolation Voltage:3.75Kv, Product Range:Acpl-H312 Series Rohs Compliant: Yes |Broadcom ACPL-H312-560E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1511 |
|
$1.7400 / $3.3800 | Buy Now |
DISTI #
516-2624-1-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DVR 8SO Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7900 In Stock |
|
$1.9213 / $4.2200 | Buy Now |
DISTI #
ACPL-H312-560E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin SO Stretched T/R - Tape and Reel (Alt: ACPL-H312-560E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6704 / $1.7052 | Buy Now |
DISTI #
630-ACPL-H312-560E
|
Mouser Electronics | Logic Output Optocouplers 2.5A IGBT Gate Drive RoHS: Compliant | 3168 |
|
$1.8400 / $4.2200 | Buy Now |
DISTI #
ACPL-H312-560E
|
EBV Elektronik | Optocoupler LogicOut PushPull DCIN 1CH 8Pin SO Stretched TR (Alt: ACPL-H312-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 2000 |
|
Buy Now |
Part Details for ACPL-H312-560E
ACPL-H312-560E CAD Models
ACPL-H312-560E Part Data Attributes
|
ACPL-H312-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-H312-560E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, PLASTIC, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Hysteresis Ratio-Nom | 1.4 | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 15 V | |
Terminal Finish | TIN |
ACPL-H312-560E Frequently Asked Questions (FAQ)
-
A good PCB layout for the ACPL-H312-560E involves keeping the input and output circuits separate, using a ground plane to reduce noise, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and ensuring good airflow around the device. Additionally, the device should be operated within its recommended temperature range.
-
The ACPL-H312-560E has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using an ESD wrist strap or mat, storing the devices in anti-static packaging, and minimizing the risk of electrostatic discharge during handling.
-
Yes, the ACPL-H312-560E is designed to provide high isolation voltage, making it suitable for applications that require electrical isolation between the input and output circuits. The device can withstand high voltage transients and provides a high common-mode transient immunity.
-
To troubleshoot issues with the ACPL-H312-560E, start by checking the power supply voltage, ensuring it's within the recommended range. Then, verify the input and output signals using an oscilloscope, and check for any signs of overheating or physical damage. If the issue persists, consult the datasheet and application notes for further guidance.