Part Details for ACPL-C79B-500E by Broadcom Limited
Results Overview of ACPL-C79B-500E by Broadcom Limited
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-C79B-500E Information
ACPL-C79B-500E by Broadcom Limited is an Isolation Amplifier.
Isolation Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/BZA | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma - Dual marked (8601801ZA) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for ACPL-C79B-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK0270
|
Newark | Optocoupler, 200Khz, 5Kv, Sso-8 Rohs Compliant: Yes |Broadcom ACPL-C79B-500E RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$5.1400 | Buy Now |
DISTI #
58Y4320
|
Newark | Optical Isolated Amp, 1Ch, 5Kv, Sso-8, No. Of Channels:1 Channel, Optocoupler Case Style:Sso, No. Of Pins:8Pins, Isolation Voltage:5Kv, Ctr Min:-, Bandwidth:200Khz, Product Range:- Rohs Compliant: Yes |Broadcom ACPL-C79B-500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 753 |
|
$5.2500 / $10.9100 | Buy Now |
DISTI #
516-3199-1-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SO Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1111 In Stock |
|
$5.1475 / $10.9100 | Buy Now |
DISTI #
ACPL-C79B-500E
|
Avnet Americas | Isolation Amplifier, Optical, 1 Amplifier, 5 kVrms, 200 kHz, 3 V to 5.5 V, 8 Pins, SSO - Tape and Reel (Alt: ACPL-C79B-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$4.9344 / $5.0372 | Buy Now |
DISTI #
ACPL-C79B-500E
|
Avnet Americas | Isolation Amplifier, Optical, 1 Amplifier, 5 kVrms, 200 kHz, 3 V to 5.5 V, 8 Pins, SSO - Tape and Reel (Alt: ACPL-C79B-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$4.1395 / $4.4000 | Buy Now |
DISTI #
630-ACPL-C79B-500E
|
Mouser Electronics | Optically Isolated Amplifiers Precision Iso-Amp RoHS: Compliant | 989 |
|
$5.1400 / $10.9100 | Buy Now |
|
Ameya Holding Limited | IC OPAMP ISOLATION 200KHZ 8SO | 124 |
|
RFQ | |
DISTI #
ACPL-C79B-500E
|
EBV Elektronik | Isolation Amplifier Optical 1 Amplifier 5 kVrms 200 kHz 3 V to 55 V 8 Pins SSO (Alt: ACPL-C79B-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | EBV - 3000 |
|
Buy Now | |
|
Vyrian | Amplifiers | 1381 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP ISOLATION 200KHZ 8SO | 47550 |
|
$3.0801 / $3.9783 | Buy Now |
Part Details for ACPL-C79B-500E
ACPL-C79B-500E CAD Models
ACPL-C79B-500E Part Data Attributes
|
ACPL-C79B-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-C79B-500E
Broadcom Limited
Isolation Amplifier, 1 Func, 200MHz Band Width, PDSO8, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 14 Weeks | |
Amplifier Type | ISOLATION AMPLIFIER | |
Bandwidth (3dB)-Nom | 0.2 MHz | |
Isolation Voltage-Min | 5000 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 6.807 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.607 mm | |
Supply Current-Max | 18.5 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Gain-Max | 8.24 | |
Voltage Gain-Min | 8.16 | |
Width | 5.85 mm |
Alternate Parts for ACPL-C79B-500E
This table gives cross-reference parts and alternative options found for ACPL-C79B-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACPL-C79B-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACPL-C79B-000E | Avago Technologies | $5.7299 | ISOLATION AMPLIFIER, 200kHz BAND WIDTH, PDSO8, ROHS COMPLIANT, SOP-8 | ACPL-C79B-500E vs ACPL-C79B-000E |
HCPL-7800A-300 | Broadcom Limited | $9.3281 | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, PDSO8, SMT-8 | ACPL-C79B-500E vs HCPL-7800A-300 |
ACPL-790B-000E | Avago Technologies | Check for Price | ISOLATION AMPLIFIER, 200kHz BAND WIDTH, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8 | ACPL-C79B-500E vs ACPL-790B-000E |
HCPL7820#300 | Agilent Technologies Inc | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 200MHz Band Width, CMOS, PDSO8, 0.300 INCH, SMT-8 | ACPL-C79B-500E vs HCPL7820#300 |
HCPL-7850200 | Agilent Technologies Inc | Check for Price | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, PDIP8, HERMETIC SEALED, DIP-8 | ACPL-C79B-500E vs HCPL-7850200 |
HCPL-7820OPTION300 | Hewlett Packard Co | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 200MHz Band Width, CMOS, PDSO8 | ACPL-C79B-500E vs HCPL-7820OPTION300 |
HCPL-7800A | Agilent Technologies Inc | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 100MHz Band Width, Hybrid, PDIP8, DIP-8 | ACPL-C79B-500E vs HCPL-7800A |
5962-9755701HXA | Avago Technologies | Check for Price | ISOLATION AMPLIFIER, 100kHz BAND WIDTH, CDIP8, HERMETIC SEALED, DIP-8 | ACPL-C79B-500E vs 5962-9755701HXA |
HCPL-7800B#300 | Hewlett Packard Co | Check for Price | Isolation Amplifier, 1 Func, 3750V Isolation-Min, 85MHz Band Width, CMOS, PDSO8 | ACPL-C79B-500E vs HCPL-7800B#300 |
5962-9755701HPC | Agilent Technologies Inc | Check for Price | Isolation Amplifier, 1 Func, 100MHz Band Width, Hybrid, CDIP8, HERMETIC SEALED, DIP-8 | ACPL-C79B-500E vs 5962-9755701HPC |
ACPL-C79B-500E Frequently Asked Questions (FAQ)
-
A good PCB layout for the ACPL-C79B-500E involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and keeping the device within its recommended operating temperature range.
-
The ACPL-C79B-500E has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. This includes using an ESD wrist strap, ESD mat, and ESD-protected packaging.
-
The ACPL-C79B-500E is not certified for use in safety-critical applications. If you need a safety-certified isolator, you should consider a different part number that meets the required safety standards, such as IEC 61508 or UL 1577.
-
To troubleshoot issues with the ACPL-C79B-500E, start by checking the power supply voltage, input signal integrity, and output signal quality. Use an oscilloscope to verify the input and output waveforms, and check for any signs of overheating or physical damage.