Part Details for ACPL-827-560E by Broadcom Limited
Results Overview of ACPL-827-560E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-827-560E Information
ACPL-827-560E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACPL-827-560E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-827-560E-ND
|
DigiKey | OPTOISOLATOR 5KV 2CH TRANS 8-SMD Min Qty: 9000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4154 | Buy Now |
DISTI #
ACPL-827-560E
|
Avnet Americas | - Tape and Reel (Alt: ACPL-827-560E) RoHS: Compliant Min Qty: 11000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3988 / $0.4071 | Buy Now |
DISTI #
630-ACPL-827-560E
|
Mouser Electronics | Transistor Output Optocouplers 5000 Vrms 50% CTR RoHS: Compliant | 0 |
|
$0.4110 / $0.4150 | Order Now |
DISTI #
ACPL-827-560E
|
EBV Elektronik | (Alt: ACPL-827-560E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACPL-827-560E
ACPL-827-560E CAD Models
ACPL-827-560E Part Data Attributes
|
ACPL-827-560E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-827-560E
Broadcom Limited
Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | TIN |
ACPL-827-560E Frequently Asked Questions (FAQ)
-
Broadcom recommends a 4-layer PCB with a dedicated ground plane, and to keep the input and output traces as short as possible. Additionally, it's recommended to use a common mode choke or a ferrite bead to filter out high-frequency noise.
-
To ensure reliable operation in high-temperature environments, it's recommended to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device away from heat sources. Additionally, the device should be operated within its specified temperature range of -40°C to 125°C.
-
The maximum allowable voltage on the input pins of the ACPL-827-560E is 30V, although the recommended operating voltage is 5V or 3.3V. Exceeding this voltage may damage the device.
-
To troubleshoot issues with the ACPL-827-560E, first check the input voltage and ensure it's within the specified range. Then, verify that the input signals are correct and not noisy. Check the output voltage and current, and ensure that the load is within the specified range. If the issue persists, check for any signs of physical damage or overheating.
-
Yes, the ACPL-827-560E is compatible with lead-free soldering processes, and is RoHS compliant. However, it's recommended to follow the recommended soldering profile and temperature range to ensure reliable operation.