Part Details for ACPL-827-360E by Broadcom Limited
Results Overview of ACPL-827-360E by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-827-360E Information
ACPL-827-360E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACPL-827-360E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACPL-827-360E-ND
|
DigiKey | OPTOISOLATOR 5KV 2CH TRANS 8-SMD Min Qty: 8900 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4156 | Buy Now |
DISTI #
ACPL-827-360E
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP SMD Tube - Rail/Tube (Alt: ACPL-827-360E) RoHS: Compliant Min Qty: 10450 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.3990 / $0.4073 | Buy Now |
DISTI #
630-ACPL-827-360E
|
Mouser Electronics | Transistor Output Optocouplers 5000 Vrms 50% CTR RoHS: Compliant | 0 |
|
$0.4110 / $0.4150 | Order Now |
Part Details for ACPL-827-360E
ACPL-827-360E CAD Models
ACPL-827-360E Part Data Attributes
|
ACPL-827-360E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-827-360E
Broadcom Limited
Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | YES | |
Terminal Finish | TIN |
ACPL-827-360E Frequently Asked Questions (FAQ)
-
A good PCB layout for the ACPL-827-360E involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the signal traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using thermal interface materials, and keeping the device within its recommended operating temperature range.
-
The ACPL-827-360E has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing, such as using ESD-safe workstations, wrist straps, and packaging materials.
-
Yes, the ACPL-827-360E can be used in redundant or fault-tolerant system designs. However, it's essential to ensure that the system is designed to handle the failure of one or more devices without compromising overall system reliability.
-
To troubleshoot issues with the ACPL-827-360E, start by checking the power supply voltage, signal integrity, and PCB layout. Use oscilloscopes and logic analyzers to debug the signal waveforms and timing. Consult the datasheet and application notes for guidance on troubleshooting specific issues.