-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-4800-000E by Avago Technologies is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN4800CQH | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 150 V, 18 A, 0.048 Ω@10 V, TSON Advance | |
ML4800CP | Rochester Electronics LLC | ML4800 - Power Factor Controller With Post Regulator, Voltage-mode, 1A, 250kHz Switching Freq-Max, BICMOS, PDIP16 | |
BPS8B21FLD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 21 Position |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACPL-4800-000E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
ACPL-4800-000E
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.21 W | |
Response Time-Nom | 3.5e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Broadcom recommends a PCB layout with a solid ground plane, minimal track length, and a 50-ohm transmission line for the output stage to ensure optimal performance and minimize electromagnetic interference (EMI).
To ensure reliable operation in high-temperature environments, it is essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive PCB material, and keeping the device within its recommended operating temperature range (−40°C to 100°C).
The maximum allowable voltage on the VCC pin of the ACPL-4800-000E is 5.5V. Exceeding this voltage can cause permanent damage to the device.
Yes, the ACPL-4800-000E is designed for use in galvanically isolated interfaces, providing a high degree of electrical isolation between the input and output stages, making it suitable for applications requiring electrical isolation.
The typical propagation delay of the ACPL-4800-000E is around 10 ns, which is relatively low compared to other optocouplers, making it suitable for high-speed applications.