Part Details for ACPL-227-500E by Broadcom Limited
Results Overview of ACPL-227-500E by Broadcom Limited
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-227-500E Information
ACPL-227-500E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/BZA | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma - Dual marked (8601801ZA) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for ACPL-227-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4415
|
Newark | Optocoupler, Transistor, 3Kv, Soic-8, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:50Ma, Isolation Voltage:3Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Broadcom ACPL-227-500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 84528 |
|
$0.5620 | Buy Now |
DISTI #
58Y4416
|
Newark | Optocplr, Transistor, 2Ch, 3Kv, Soic-8, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:50Ma, Isolation Voltage:3Kv, Ctr Min:50%, Collector Emitter Voltage V(Br)Ceo:80V Rohs Compliant: Yes |Broadcom ACPL-227-500E RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 79800 |
|
$0.3640 | Buy Now |
DISTI #
516-2616-1-ND
|
DigiKey | OPTOISOLATOR 3KV 2CH TRANS 8-SO Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17804 In Stock |
|
$0.4285 / $1.2400 | Buy Now |
DISTI #
ACPL-227-500E
|
Avnet Americas | Optocoupler Half Pitch 2-CH Open Collector-OUT 3750Vrms 8-Pin SOIC T/R - Tape and Reel (Alt: ACPL-227-500E) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 4000 |
|
$0.3494 / $0.3567 | Buy Now |
DISTI #
ACPL-227-500E
|
Avnet Americas | Optocoupler Half Pitch 2-CH Open Collector-OUT 3750Vrms 8-Pin SOIC T/R - Tape and Reel (Alt: ACPL-227-500E) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.3058 / $0.3250 | Buy Now |
DISTI #
630-ACPL-227-500E
|
Mouser Electronics | Transistor Output Optocouplers DC Phototx Coupler RoHS: Compliant | 8942 |
|
$0.4280 / $1.2400 | Buy Now |
DISTI #
86929311
|
Verical | DC-IN 2-CH Transistor DC-OUT 8-Pin SO T/R Min Qty: 89 Package Multiple: 1 | Americas - 19827 |
|
$0.7567 / $0.9607 | Buy Now |
|
Bristol Electronics | 1495 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 181 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 144 |
|
$0.4500 / $1.5000 | Buy Now |
Part Details for ACPL-227-500E
ACPL-227-500E CAD Models
ACPL-227-500E Part Data Attributes
|
ACPL-227-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-227-500E
Broadcom Limited
Transistor Output Optocoupler, 2-Element, 3000V Isolation, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.49.80.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.4 V | |
Isolation Voltage-Max | 3000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.2 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
ACPL-227-500E Frequently Asked Questions (FAQ)
-
A good PCB layout for the ACPL-227-500E involves keeping the input and output circuits separate, using a ground plane to reduce noise, and minimizing the length of the input and output traces. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and ensuring good airflow around the device. Additionally, the device should be operated within its recommended temperature range, and the junction temperature should be monitored to prevent overheating.
-
The ACPL-227-500E has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. This includes using an ESD wrist strap or mat, storing the devices in anti-static packaging, and using ESD-protected workstations.
-
Yes, the ACPL-227-500E is designed to provide high common-mode transient immunity, making it suitable for applications that require high noise immunity, such as in industrial control systems or in automotive systems.
-
To troubleshoot issues with the ACPL-227-500E, start by checking the input voltage and current, as well as the output voltage and current. Verify that the device is properly connected and that the PCB layout is correct. Use an oscilloscope to check for noise or oscillations on the input and output signals. If the issue persists, consult the datasheet and application notes for troubleshooting guidelines.