Part Details for ACPL-061L-000E by Broadcom Limited
Results Overview of ACPL-061L-000E by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-061L-000E Information
ACPL-061L-000E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ACPL-061L-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4391
|
Newark | Optocoupler, Digital, 3.75Kv, Soic-8, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:10Mbaud, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Broadcom ACPL-061L-000E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3900 |
|
$0.8380 | Buy Now |
DISTI #
516-2575-ND
|
DigiKey | OPTOISO 3.75KV TRISTATE 8SO TALL Min Qty: 1 Lead time: 14 Weeks Container: Tube |
12413 In Stock |
|
$1.1611 / $2.7300 | Buy Now |
DISTI #
ACPL-061L-000E
|
Avnet Americas | Optocoupler, Digital Output, 1 Channel, 3.75 kV, 10 Mbaud, SOIC, 8 Pins - Rail/Tube (Alt: ACPL-061L-000E) RoHS: Compliant Min Qty: 3600 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8235 / $0.8750 | Buy Now |
DISTI #
630-ACPL-061L-000E
|
Mouser Electronics | High Speed Optocouplers Optocouplers 10MBd RoHS: Compliant | 3014 |
|
$1.0700 / $2.7300 | Buy Now |
DISTI #
78959094
|
Verical | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SO Tube Min Qty: 60 Package Multiple: 1 | Americas - 100 |
|
$1.5047 / $1.9433 | Buy Now |
DISTI #
ACPL-061L-000E
|
EBV Elektronik | Optocoupler Digital Output 1 Channel 375 kV 10 Mbaud SOIC 8 Pins (Alt: ACPL-061L-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | OPTOISO 3.75KV TRI-STATE 8SO | 79910 |
|
$1.1674 / $1.7510 | Buy Now |
Part Details for ACPL-061L-000E
ACPL-061L-000E CAD Models
ACPL-061L-000E Part Data Attributes
|
ACPL-061L-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-061L-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.008 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.02 W | |
Response Time-Nom | 8e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
ACPL-061L-000E Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ACPL-061L-000E is -40°C to 100°C.
-
To ensure reliability in high-temperature applications, it is recommended to derate the device's current rating according to the temperature derating curve provided in the datasheet.
-
The maximum allowable voltage for the ACPL-061L-000E is 5.5V, with a recommended operating voltage of 3.3V or 5V.
-
The correct current-limiting resistor value can be calculated using the formula: R = (Vcc - Vf) / If, where Vcc is the supply voltage, Vf is the forward voltage drop of the LED, and If is the desired forward current.
-
The typical propagation delay time for the ACPL-061L-000E is 10 μs, with a maximum delay time of 20 μs.