Part Details for ACPL-054L-500E by Broadcom Limited
Results Overview of ACPL-054L-500E by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACPL-054L-500E Information
ACPL-054L-500E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/BZA | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma - Dual marked (8601801ZA) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for ACPL-054L-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2772
|
Newark | Optocoupler, Transistor, 3.75Kv, Soic-8, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:20Ma, Isolation Voltage:3.75Kv, Ctr Min:93%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Broadcom ACPL-054L-500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1967 |
|
$1.6800 | Buy Now |
DISTI #
516-3683-1-ND
|
DigiKey | OPTOISO 3.75KV TRANS 8-SO TALL Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10288 In Stock |
|
$2.1949 / $4.7200 | Buy Now |
DISTI #
ACPL-054L-500E
|
Avnet Americas | Optocoupler, 2 Channel, SOIC, 8 Pins, 20 mA, 3.75 kV, 93 % - Tape and Reel (Alt: ACPL-054L-500E) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.6128 / $1.7125 | Buy Now |
DISTI #
630-ACPL-054L-500E
|
Mouser Electronics | High Speed Optocouplers Optocouplers 1MBd RoHS: Compliant | 9774 |
|
$2.0000 / $4.7200 | Buy Now |
DISTI #
73528381
|
Verical | DC-IN 2-CH Transistor With Base DC-OUT 8-Pin SO T/R Min Qty: 30 Package Multiple: 1 | Americas - 478 |
|
$2.7260 / $3.4290 | Buy Now |
DISTI #
ACPL-054L-500E
|
EBV Elektronik | Optocoupler 2 Channel SOIC 8 Pins 20 mA 375 kV 93 (Alt: ACPL-054L-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
ACPL-054L-500E
|
EBV Elektronik | Optocoupler 2 Channel SOIC 8 Pins 20 mA 375 kV 93 (Alt: ACPL-054L-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | OPTOISOLTR 3.75KV 2CH TRANS 8-SO | 17000 |
|
$0.8316 / $1.0742 | Buy Now |
Part Details for ACPL-054L-500E
ACPL-054L-500E CAD Models
ACPL-054L-500E Part Data Attributes
|
ACPL-054L-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACPL-054L-500E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 53% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.045 W | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
ACPL-054L-500E Frequently Asked Questions (FAQ)
-
A good PCB layout for the ACPL-054L-500E involves keeping the input and output circuits separate, using a ground plane, and minimizing the length of the input and output traces. It's also recommended to use a shielded cable for the input and output connections.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and keeping the device within its recommended operating temperature range.
-
The ACPL-054L-500E has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and installation to prevent damage to the device.
-
No, the ACPL-054L-500E is an isolation amplifier, and it's designed to provide electrical isolation between the input and output circuits. Using it in a non-isolated application would defeat its purpose and may compromise safety and performance.
-
The maximum allowable common-mode voltage for the ACPL-054L-500E is ±2500 Vpeak, which is the maximum voltage that can be applied between the input and output circuits without damaging the device.