Part Details for ACNW3130-500E by Broadcom Limited
Results Overview of ACNW3130-500E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACNW3130-500E Information
ACNW3130-500E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/BZA | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma - Dual marked (8601801ZA) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for ACNW3130-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ1478
|
Newark | Optocoupler, Gate Drive, 5Kv, Dip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:5Kv, Product Range:- Rohs Compliant: Yes |Broadcom ACNW3130-500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1079 |
|
$2.2700 | Buy Now |
DISTI #
516-ACNW3130-500ECT-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8DIP GW Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2238 In Stock |
|
$2.7044 / $5.4100 | Buy Now |
DISTI #
ACNW3130-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 8-Pin SMD DIP T/R - Tape and Reel (Alt: ACNW3130-500E) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.1792 / $2.2246 | Buy Now |
DISTI #
630-ACNW3130-500E
|
Mouser Electronics | Logic Output Optocouplers 2.5A IGBT Gate Drive RoHS: Compliant | 2090 |
|
$2.6000 / $5.4100 | Buy Now |
DISTI #
ACNW3130-500E
|
EBV Elektronik | Optocoupler DCIN 1CH DCOUT 8Pin SMD DIP TR (Alt: ACNW3130-500E) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days | EBV - 195000 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 35386 |
|
RFQ |
Part Details for ACNW3130-500E
ACNW3130-500E CAD Models
ACNW3130-500E Part Data Attributes
|
ACNW3130-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACNW3130-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.25 W | |
Response Time-Nom | 5e-7 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES | |
Terminal Finish | TIN |
ACNW3130-500E Frequently Asked Questions (FAQ)
-
Broadcom provides a reference design guide for the ACNW3130-500E, which includes recommendations for PCB layout, thermal management, and component placement. It's essential to follow these guidelines to ensure optimal performance, thermal efficiency, and reliability.
-
The ACNW3130-500E has various power-saving modes and configuration options. Engineers can refer to the device's programming guide and application notes to understand how to configure the device for optimal power consumption, depending on their specific use case and requirements.
-
Broadcom provides a testing and validation guide for the ACNW3130-500E, which includes procedures for testing the device's performance, functionality, and reliability. Engineers should follow these guidelines to ensure that their design meets the required specifications and standards.
-
Broadcom offers a range of resources, including application notes, FAQs, and technical support, to help engineers troubleshoot common issues with the ACNW3130-500E. Additionally, engineers can consult the device's datasheet, user manual, and programming guide for guidance on troubleshooting and resolving common issues.
-
The ACNW3130-500E supports multiple antennas, and engineers should consider the implications of using multiple antennas on system performance, including antenna diversity, spatial multiplexing, and beamforming. Broadcom provides guidelines and recommendations for optimizing antenna performance in their application notes and design guides.