Part Details for ACNV3130-000E by Broadcom Limited
Results Overview of ACNV3130-000E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACNV3130-000E Information
ACNV3130-000E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BPS8B21FLD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 21 Position | |
10106123-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Receptacle. | |
BPS8B96ACD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 96 Position |
Price & Stock for ACNV3130-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM6362
|
Newark | Optocplr, Gate Drive, 1Ch, 7.5Kv, Dip-10, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:10Pins, Isolation Voltage:7.5Kv, Product Range:- Rohs Compliant: Yes |Broadcom ACNV3130-000E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $7.3300 | Buy Now |
DISTI #
516-ACNV3130-000E-ND
|
DigiKey | OPTOISO 7.5KV 1CH GATE DVR 10DIP Min Qty: 1 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.8524 / $7.4800 | Buy Now |
DISTI #
ACNV3130-000E
|
Avnet Americas | OptoCoupler 1-CH 10-Pin DIP Tube - Rail/Tube (Alt: ACNV3130-000E) RoHS: Compliant Min Qty: 175 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$3.6960 / $3.8122 | Buy Now |
DISTI #
630-ACNV3130-000E
|
Mouser Electronics | Logic Output Optocouplers 2.5A Gate Drive Optocoupler RoHS: Compliant | 359 |
|
$3.8500 / $7.4300 | Buy Now |
DISTI #
ACNV3130-000E
|
EBV Elektronik | OptoCoupler 1CH 10Pin DIP Tube (Alt: ACNV3130-000E) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ACNV3130-000E
ACNV3130-000E CAD Models
ACNV3130-000E Part Data Attributes
|
ACNV3130-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACNV3130-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 7500V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.7 W | |
Response Time-Nom | 5e-7 ns | |
Supply Voltage-Nom | 30 V | |
Surface Mount | NO | |
Terminal Finish | TIN |
ACNV3130-000E Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a thermal pad connected to a heat sink is recommended. Ensure a minimum of 3mm clearance around the device for airflow and heat dissipation.
-
Use the device's power-down modes, adjust the clock frequency, and optimize the voltage regulator module (VRM) settings to minimize power consumption. Additionally, consider using a low-dropout regulator (LDO) for further power reduction.
-
The internal voltage regulators should be set to 1.2V for the core voltage and 1.8V for the I/O voltage. Adjust these settings based on your specific application's requirements.
-
Use signal integrity analysis tools, such as oscilloscopes or signal analyzers, to verify signal quality and integrity. Check for proper termination, signal routing, and clock synchronization.
-
Ensure proper airflow, use a heat sink with a thermal interface material (TIM), and consider using a thermal management IC (TMIC) to monitor and control the device's temperature.