Part Details for ACNT-H87B-000E by Broadcom Limited
Results Overview of ACNT-H87B-000E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACNT-H87B-000E Information
ACNT-H87B-000E by Broadcom Limited is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BPS8B21FLD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 21 Position | |
10106123-500000ELF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5ACP PF, Vertical, Receptacle. | |
BPS8B96ACD000E9LF | Amphenol Communications Solutions | DIN IDC Cable Connector, Side-pierce, Class I, 96 Position |
Price & Stock for ACNT-H87B-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-3886-ND
|
DigiKey | IC OPAMP ISOLATION 1 CIRC 8SO Min Qty: 1 Lead time: 22 Weeks Container: Tube |
981 In Stock |
|
$8.4424 / $14.5600 | Buy Now |
DISTI #
ACNT-H87B-000E
|
Avnet Americas | Precision Optically Isolated Voltage Sensor ?0.5% Gain Tolerance 15-mm Stretched 8-Pin SOIC Tube - Bulk (Alt: ACNT-H87B-000E) RoHS: Compliant Min Qty: 480 Package Multiple: 80 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1047 / $8.4966 | Buy Now |
DISTI #
630-ACNT-H87B-000E
|
Mouser Electronics | Optically Isolated Amplifiers 15mmPrecisionIso-Amp IEC+LF RoHS: Compliant | 333 |
|
$8.6700 / $14.5600 | Buy Now |
DISTI #
ACNT-H87B-000E
|
EBV Elektronik | Precision Optically Isolated Voltage Sensor 05 Gain Tolerance 15mm Stretched 8Pin SOIC Tube (Alt: ACNT-H87B-000E) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | Optically Isolated Amplifiers 15mmPrecisionIso-Amp IEC+LF | 50 |
|
$88.1100 | Buy Now |
|
Vyrian | Sensors & Transducers | 361 |
|
RFQ |
Part Details for ACNT-H87B-000E
ACNT-H87B-000E CAD Models
ACNT-H87B-000E Part Data Attributes
|
ACNT-H87B-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACNT-H87B-000E
Broadcom Limited
Analog Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 22 Weeks | |
Body Breadth | 6.248 mm | |
Body Height | 3.607 mm | |
Body Length or Diameter | 13.6 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOP8,.65 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | VOLTAGE SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | TIN |
ACNT-H87B-000E Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ACNT-H87B-000E is -40°C to 125°C.
-
The ACNT-H87B-000E can be configured for I2C or SPI interface through the SDA/SCL pins or the SDI/SDO pins, respectively. The specific configuration depends on the application and the host controller used.
-
The maximum frequency of operation for the ACNT-H87B-000E is 100 kHz for I2C mode and 10 MHz for SPI mode.
-
The interrupt signals generated by the ACNT-H87B-000E can be handled by connecting them to a microcontroller or a dedicated interrupt controller. The specific handling depends on the application and the system design.
-
The power consumption of the ACNT-H87B-000E depends on the operating mode and frequency. Typically, it consumes around 1.5 mA in active mode and 1 μA in standby mode.