Part Details for ACNT-H61L-500E by Broadcom Limited
Results Overview of ACNT-H61L-500E by Broadcom Limited
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACNT-H61L-500E Information
ACNT-H61L-500E by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/BZA | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma - Dual marked (8601801ZA) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for ACNT-H61L-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK6717
|
Newark | Optocoupler, 10Mbaud, 7.5Kv, Sso-8 Rohs Compliant: Yes |Broadcom ACNT-H61L-500E RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$2.7600 / $2.8400 | Buy Now |
DISTI #
21AJ9794
|
Newark | Optocoupler, Digital, 7.5Kv, Sso, No. Of Channels:1 Channel, Isolation Voltage:7.5Kv, Data Rate:10Mbaud, Optocoupler Case Style:Sso, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Broadcom ACNT-H61L-500E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 15 |
|
$2.6900 | Buy Now |
DISTI #
516-3668-1-ND
|
DigiKey | OPTOISO 5KV PUSH PULL 8SO STRETC Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5685 In Stock |
|
$3.0720 / $6.2200 | Buy Now |
DISTI #
ACNT-H61L-500E
|
Avnet Americas | Optocoupler, 1 Channel, 7.5 kV, 10 Mbaud, SSO, 8 Pins - Tape and Reel (Alt: ACNT-H61L-500E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$2.5824 / $2.6362 | Buy Now |
DISTI #
630-ACNTH61L500E
|
Mouser Electronics | High Speed Optocouplers Optocoupler (10MBd) 14.2mm RoHS: Compliant | 3059 |
|
$3.0700 / $6.2200 | Buy Now |
|
Cytech Systems Limited | OPTOISO 7.5KV PUSH PULL 8SO | 31000 |
|
RFQ | |
DISTI #
ACNT-H61L-500E
|
EBV Elektronik | Optocoupler 1 Channel 75 kV 10 Mbaud SSO 8 Pins (Alt: ACNT-H61L-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Vyrian | Optoelectronics | 2122 |
|
RFQ | |
|
Win Source Electronics | OPTOISO 7.5KV PUSH PULL 8SO | 24200 |
|
$3.2019 / $4.8030 | Buy Now |
Part Details for ACNT-H61L-500E
ACNT-H61L-500E CAD Models
ACNT-H61L-500E Part Data Attributes
|
ACNT-H61L-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
ACNT-H61L-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 10MBps, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.49.80.00 | |
Factory Lead Time | 22 Weeks | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 2.7 V | |
Terminal Finish | Tin (Sn) |
ACNT-H61L-500E Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the ACNT-H61L-500E is -40°C to 125°C.
-
To ensure reliable operation in high-vibration environments, it is recommended to follow proper mounting and soldering procedures, and to use a robust PCB design that can withstand vibrations.
-
The maximum current rating for the ACNT-H61L-500E is 500mA, but it's recommended to operate within 80% of the maximum rating to ensure reliability and longevity.
-
To troubleshoot issues with the ACNT-H61L-500E, start by checking the power supply voltage, then verify the clock signal and data transmission. Use oscilloscopes and logic analyzers to debug the issue.
-
Yes, the ACNT-H61L-500E is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's guidelines for reflow soldering profiles.