Part Details for ACNM7112 by Panasonic Electronic Components
Results Overview of ACNM7112 by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACNM7112 Information
ACNM7112 by Panasonic Electronic Components is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for ACNM7112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2498
|
Newark | Cn-M Relay(Auto |Panasonic ACNM7112 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 / $3.9800 | Buy Now |
DISTI #
255-4127-5-ND
|
DigiKey | RELAY AUTOMOTIVE SPST 30A 12V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
666 In Stock |
|
$3.0433 / $4.3100 | Buy Now |
DISTI #
ACNM7112
|
Avnet Americas | - Rail/Tube (Alt: ACNM7112) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.3904 / $2.4990 | Buy Now |
DISTI #
769-ACNM7112
|
Mouser Electronics | Automotive Relays 1 FORM A 12VDC PCB RoHS: Compliant | 100 |
|
$2.7900 / $4.2800 | Buy Now |
DISTI #
74611882
|
RS | Automotive Relay (PCB Obihiro)CN-M Relay(Automotive) Min Qty: 1500 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5700 / $3.9200 | RFQ |
|
Onlinecomponents.com | Relays 12VDC 225Ohm 30A SPST-NO(15.5x11x14.4)mm THT Middle Load Relay Automotive RoHS: Compliant | 0 |
|
$2.5500 / $3.2100 | Buy Now |
DISTI #
ACNM7112
|
IBS Electronics | RELAYS 12VDC 225OHM 30A SPST-NO(15.5X11X14.4)MM THT MIDDLE LOAD RELAY AUTOMOTIVE Min Qty: 1500 Package Multiple: 1 | 0 |
|
$3.4190 | Buy Now |
DISTI #
000000000007250160
|
Sager | AUTOMOTIVE RELAYS STANDARD PCB MOUNT Min Qty: 50 | 0 |
|
$2.6500 / $3.0600 | Buy Now |
DISTI #
ACNM7112
|
Avnet Abacus | (Alt: ACNM7112) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Relays 12VDC 225Ohm 30A SPST-NO(15.5x11x14.4)mm THT Middle Load Relay Automotive RoHS: Compliant | 0 |
|
$2.5500 / $3.2100 | Buy Now |
Part Details for ACNM7112
ACNM7112 CAD Models
ACNM7112 Part Data Attributes
|
ACNM7112
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ACNM7112
Panasonic Electronic Components
Power/Signal Relay, SPST, Momentary, 0.053A (Coil), 12VDC (Coil), 640mW (Coil), 30A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 11 mm | |
Body Height | 14.4 mm | |
Body Length or Diameter | 15.5 mm | |
Coil Current(DC)-Max | 0.053 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 640 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 225 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 30 A | |
Contact (DC) Max Rating R Load | 30A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 15.5mm x 11mm x 14.4mm | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |
ACNM7112 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise and EMI.
-
Use a heat sink with a thermal conductivity of at least 1 W/m-K and ensure good airflow around the device. Also, consider derating the device's power consumption according to the temperature derating curve in the datasheet.
-
The maximum allowable voltage on the input pins is 5.5V, which is the absolute maximum rating. However, it's recommended to keep the input voltage below 5V to ensure reliable operation and prevent damage to the device.
-
Yes, the ACNM7112 can be used in switching power supply applications, but it's essential to ensure that the device is properly bypassed and decoupled to prevent noise and oscillations. Additionally, consider using a suitable output filter to reduce EMI.
-
Start by checking the power supply voltage, input signals, and output signals using an oscilloscope. Verify that the device is properly connected and configured according to the datasheet. If issues persist, consult the application notes and contact Panasonic's technical support for further assistance.