Part Details for ACMS201209A600 by Maxecho Technologies Corp
Results Overview of ACMS201209A600 by Maxecho Technologies Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACMS201209A600 Information
ACMS201209A600 by Maxecho Technologies Corp is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ACMS201209A600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5262-ACMS201209A600CT-ND
|
DigiKey | FERRITE BEAD 60 OHM 0805 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6178 In Stock |
|
$0.0118 / $0.1000 | Buy Now |
Part Details for ACMS201209A600
ACMS201209A600 CAD Models
ACMS201209A600 Part Data Attributes
|
ACMS201209A600
Maxecho Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
ACMS201209A600
Maxecho Technologies Corp
Ferrite Chip, 1 Function(s), 3A
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAXECHO TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case Code | 0805 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 60 OHM Ω | |
Rated Current | 3 A | |
Width | 1.25 mm |
ACMS201209A600 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the ACMS201209A600 away from high-frequency components and ensuring a solid ground plane. For thermal management, a heat sink with a thermal conductivity of at least 1 W/m-K is recommended, and the device should be mounted on a multi-layer PCB with thermal vias to dissipate heat effectively.
-
To ensure EMC, it is recommended to use a shielded enclosure, keep the device away from other high-frequency components, and use a common-mode choke or ferrite bead on the power supply lines. Additionally, the PCB should be designed with a solid ground plane and decoupling capacitors should be used to reduce electromagnetic radiation.
-
The maximum operating temperature range for the ACMS201209A600 is -40°C to 125°C, but it's recommended to operate the device within the range of -20°C to 85°C for optimal performance and reliability.
-
To troubleshoot issues with the ACMS201209A600, first check the power supply voltage and ensure it is within the recommended range. Then, verify the input signals and ensure they are within the specified frequency range. If the issue persists, check the PCB layout and thermal management to ensure they meet the recommended guidelines. Finally, consult the datasheet and contact Maxecho Technologies Corp's technical support if necessary.
-
Yes, the ACMS201209A600 is designed to meet the requirements of high-reliability applications, such as aerospace or medical devices. However, it's recommended to consult with Maxecho Technologies Corp's technical support to ensure the device meets the specific requirements of the application and to discuss any necessary testing or certification.