Part Details for ACMS160808A300 by Maxecho Technologies Corp
Results Overview of ACMS160808A300 by Maxecho Technologies Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACMS160808A300 Information
ACMS160808A300 by Maxecho Technologies Corp is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ACMS160808A300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5262-ACMS160808A300CT-ND
|
DigiKey | FERRITE BEAD 30 OMS 0603 1LN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6202 In Stock |
|
$0.0094 / $0.1000 | Buy Now |
Part Details for ACMS160808A300
ACMS160808A300 CAD Models
ACMS160808A300 Part Data Attributes
|
ACMS160808A300
Maxecho Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
ACMS160808A300
Maxecho Technologies Corp
Ferrite Chip, 1 Function(s), 3A, LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAXECHO TECHNOLOGIES CORP | |
Package Description | LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Output Impedance | 30 OHM Ω | |
Rated Current | 3 A |
ACMS160808A300 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the ACMS160808A300 away from high-frequency components, using a solid ground plane, and ensuring good thermal conductivity. For thermal management, a heat sink with a thermal resistance of 10°C/W or lower is recommended, along with a thermal interface material with a thermal conductivity of 1 W/m-K or higher.
-
To ensure EMC, use a shielded enclosure, keep the ACMS160808A300 away from antennas and high-frequency components, and use EMI filters on the input and output lines. Additionally, follow the recommended PCB layout and grounding scheme to minimize radiation.
-
The maximum operating temperature range for the ACMS160808A300 is -40°C to 125°C. However, the device's performance and reliability may degrade above 85°C, so it's recommended to operate within the -20°C to 70°C range for optimal performance.
-
Yes, the ACMS160808A300 is designed to withstand vibrations up to 10 G RMS (10-2000 Hz). However, it's recommended to follow the recommended PCB mounting and screw torque specifications to ensure the device remains securely attached to the PCB.
-
Store the ACMS160808A300 in a dry, cool place (below 30°C and 60% RH) away from direct sunlight. Handle the device by the edges, avoid touching the pins, and use an anti-static wrist strap or mat to prevent ESD damage.