Part Details for ACMS100505A1212A by Hongxinwei Electronics Co,.Ltd
Results Overview of ACMS100505A1212A by Hongxinwei Electronics Co,.Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACMS100505A1212A Information
ACMS100505A1212A by Hongxinwei Electronics Co,.Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ACMS100505A1212A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 95m 25% 120100MHz 0402 Ferrite Beads ROHS | 300 |
|
$0.0018 / $0.0039 | Buy Now |