Part Details for ACML-7400-500E by Broadcom Limited
Results Overview of ACML-7400-500E by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACML-7400-500E Information
ACML-7400-500E by Broadcom Limited is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55500EJ/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) | |
55500EFD/BZA | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma - Dual marked (8601801ZA) | |
55500EFD/B | Rochester Electronics LLC | 55500 - Display Driver, AC Plasma (Line Select) |
Price & Stock for ACML-7400-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACML-7400-500E-ND
|
DigiKey | DGTL ISOLTR 5.6KV 4CH GP 16-SOIC Min Qty: 850 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.3388 | Buy Now |
DISTI #
ACML-7400-500E
|
Avnet Americas | Digital Isolator, 4 Channels, 4.5 V, 5.5 V, WSOIC, 16 Pins - Tape and Reel (Alt: ACML-7400-500E) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$5.1168 / $5.2234 | Buy Now |
DISTI #
630-ACML-7400-500E
|
Mouser Electronics | Digital Isolators Digital Isolator 100MBd RoHS: Compliant | 338 |
|
$5.3300 / $11.7400 | Buy Now |
DISTI #
ACML-7400-500E
|
EBV Elektronik | Digital Isolator 4 Channels 45 V 55 V WSOIC 16 Pins (Alt: ACML-7400-500E) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |