Part Details for ACM4532-601-2P-TL001 by TDK Corporation
Results Overview of ACM4532-601-2P-TL001 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACM4532-601-2P-TL001 Information
ACM4532-601-2P-TL001 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ACM4532-601-2P-TL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Filters | 1030 |
|
RFQ |
Part Details for ACM4532-601-2P-TL001
ACM4532-601-2P-TL001 CAD Models
ACM4532-601-2P-TL001 Part Data Attributes
|
ACM4532-601-2P-TL001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM4532-601-2P-TL001
TDK Corporation
Ferrite Chip, 3 Function(s), 50V, 1.5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Height | 3 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 3 | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.5 A | |
Rated Voltage | 50 V | |
Width | 3.2 mm |
Alternate Parts for ACM4532-601-2P-TL001
This table gives cross-reference parts and alternative options found for ACM4532-601-2P-TL001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACM4532-601-2P-TL001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACM4532-601-2P-T001 | TDK Corporation | $0.6719 | Ferrite Chip, 2 Function(s), 50V, 1.5A, | ACM4532-601-2P-TL001 vs ACM4532-601-2P-T001 |