Part Details for ACM3225-601-2P by TDK Corporation
Results Overview of ACM3225-601-2P by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACM3225-601-2P Information
ACM3225-601-2P by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for ACM3225-601-2P
ACM3225-601-2P CAD Models
ACM3225-601-2P Part Data Attributes
|
ACM3225-601-2P
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM3225-601-2P
TDK Corporation
Data Line Filter, 2 Function(s), 50V, 1A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.3 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Rated Voltage | 50 V | |
Width | 2.5 mm |
ACM3225-601-2P Frequently Asked Questions (FAQ)
-
TDK recommends a 4-layer PCB with a solid ground plane and a separate power plane for the chip. The layout should also minimize signal traces and use 50-ohm impedance matching for optimal performance.
-
Use a 10uF ceramic capacitor and a 100nF ceramic capacitor in parallel, placed as close to the power pins as possible, to ensure proper decoupling and noise reduction.
-
The ACM3225-601-2P can operate safely between -40°C to 125°C, but the recommended operating temperature range is -20°C to 85°C for optimal performance and reliability.
-
Yes, the ACM3225-601-2P is designed to withstand vibrations up to 10G, but it's recommended to follow TDK's guidelines for vibration testing and ensure proper mounting and soldering to prevent damage.
-
Use a logic analyzer or oscilloscope to monitor the input and output signals, and check for proper power supply voltage, decoupling, and PCB layout. Consult TDK's application notes and technical support for further assistance.