-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 2 Function(s), 20V, 0.3A,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACM2012D-900-2P-T00 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y9686
|
Newark | Common Mode Filter, 90 Ohm, 0.3A, Dc Current Rating:300Ma, Inductance:-, Product Range:Acm-D Series, Impedance:90Ohm, Inductor Case/Package:0805 [2012 Metric], Product Length:2Mm, Product Width:1.2Mm, Product Height:1.3Mm Rohs Compliant: Yes |Tdk ACM2012D-900-2P-T00 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3530 / $0.8870 | Buy Now |
DISTI #
445-172914-1-ND
|
DigiKey | CMC 300MA 2LN 90 OHM SMD Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
23434 In Stock |
|
$0.1730 / $0.4200 | Buy Now |
DISTI #
ACM2012D-900-2P-T00
|
Avnet Americas | Filter, Common Mode, ACM-D Series, 90 ohm, 300 mA, 2mm x 1.2mm x 1.3mm - Tape and Reel (Alt: ACM2012D-900-2P-T00) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.1592 / $0.1758 | Buy Now |
DISTI #
810-ACM2012D9002PT00
|
Mouser Electronics | Common Mode Chokes / Filters 90ohms 300mA 220uH 400A RoHS: Compliant | 4484 |
|
$0.1820 / $0.4200 | Buy Now |
DISTI #
V72:2272_06577968
|
Arrow Electronics | Common Mode Chokes Dual 0.22uH 90Ohm 100MHz 0.3A 0.3Ohm DCR SMD T/R RoHS: Compliant Min Qty: 426 Package Multiple: 1 Lead time: 36 Weeks Date Code: 2230 Container: Cut Strips | Americas - 2068 |
|
$0.1789 / $0.2349 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1725 |
|
$0.1575 / $0.5625 | Buy Now |
|
Bristol Electronics | 334 |
|
RFQ | ||
|
Quest Components | SMD WWD CM CHOKE, 2 FUNCTIONS, 20 V, 0.3 A, FERRITE CHIP | 1380 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | SMD WWD CM CHOKE, 2 FUNCTIONS, 20 V, 0.3 A, FERRITE CHIP | 267 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | SMD WWD CM CHOKE, 2 FUNCTIONS, 20 V, 0.3 A, FERRITE CHIP | 256 |
|
$0.1859 / $0.3984 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACM2012D-900-2P-T00
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM2012D-900-2P-T00
TDK Corporation
Ferrite Chip, 2 Function(s), 20V, 0.3A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Impedance | 90 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 20 V | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.2 mm |
The recommended land pattern for the ACM2012D-900-2P-T00 can be found in the TDK Corporation's application note or the IPC-7351 standard. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal and mechanical stress.
To prevent damage, handle the ACM2012D-900-2P-T00 by the edges, avoiding touching the pins or the component body. Use anti-static wrist straps, mats, or tables to prevent electrostatic discharge. Store the components in their original packaging or in a dry, ESD-protected environment.
The maximum allowable voltage derating for the ACM2012D-900-2P-T00 is typically 80% of the rated voltage. However, it's recommended to consult the datasheet or contact TDK Corporation for specific derating guidelines to ensure reliable operation.
The ACM2012D-900-2P-T00 is rated for operation up to 125°C. However, it's essential to consider the component's power dissipation, thermal resistance, and the PCB's thermal design to ensure reliable operation in high-temperature applications.
The recommended soldering profile for the ACM2012D-900-2P-T00 follows the IPC-J-STD-020 standard. A typical profile includes a peak temperature of 245°C, a dwell time above 217°C of 60-90 seconds, and a cooling rate of 4°C/second.