-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 0.22A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACM2012-361-2P-T001 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y9765
|
Newark | Filter, Common Mode, 0.22A, Smd, Rated Current:220Ma, Inductance:-, Product Range:Acm Series, Impedance:360Ohm, Common Mode Filter Case:2Mm X 1.2Mm X 1.3Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Tdk ACM2012-361-2P-T001 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4055 |
|
$0.5660 / $0.9750 | Buy Now |
DISTI #
445-8666-1-ND
|
DigiKey | CMC 220MA 2LN 360 OHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
58027 In Stock |
|
$0.5625 / $1.2000 | Buy Now |
DISTI #
ACM2012-361-2P-T001
|
Avnet Americas | Filter, Common Mode, ACM Series, 360 ohm, 220 mA, 2mm x 1.2mm x 1.3mm - Tape and Reel (Alt: ACM2012-361-2P-T001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4995 / $0.5374 | Buy Now |
DISTI #
30Y9765
|
Avnet Americas | Filter, Common Mode, ACM Series, 360 ohm, 220 mA, 2mm x 1.2mm x 1.3mm - Product that comes on tape, but is not reeled (Alt: 30Y9765) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.5520 / $0.8720 | Buy Now |
DISTI #
810-ACM20123612PT001
|
Mouser Electronics | Common Mode Chokes / Filters 50V 220mA 360ohms AEC-Q200 RoHS: Compliant | 2281 |
|
$0.5950 / $1.2000 | Buy Now |
DISTI #
V72:2272_06577935
|
Arrow Electronics | Common Mode Chokes Dual 360Ohm 100MHz 0.22A 0.5Ohm DCR SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2220 Container: Cut Strips | Americas - 11480 |
|
$0.5649 / $0.5972 | Buy Now |
DISTI #
E02:0323_08002132
|
Arrow Electronics | Common Mode Chokes Dual 360Ohm 100MHz 0.22A 0.5Ohm DCR SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Date Code: 2447 | Europe - 8000 |
|
$0.5431 / $0.6240 | Buy Now |
DISTI #
V36:1790_06577935
|
Arrow Electronics | Common Mode Chokes Dual 360Ohm 100MHz 0.22A 0.5Ohm DCR SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks Date Code: 2239 | Americas - 2000 |
|
$0.5250 | Buy Now |
DISTI #
61896928
|
Verical | Common Mode Chokes Dual 360Ohm 100MHz 0.22A 0.5Ohm DCR SMD T/R Automotive AEC-Q200 Min Qty: 10 Package Multiple: 1 Date Code: 2220 | Americas - 11480 |
|
$0.5972 | Buy Now |
DISTI #
87158603
|
Verical | Common Mode Chokes Dual 360Ohm 100MHz 0.22A 0.5Ohm DCR SMD T/R Automotive AEC-Q200 Min Qty: 2000 Package Multiple: 2000 Date Code: 2447 | Americas - 8000 |
|
$0.5433 / $0.6242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACM2012-361-2P-T001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM2012-361-2P-T001
TDK Corporation
Data Line Filter, 2 Function(s), 50V, 0.22A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.3 mm | |
JESD-609 Code | e2 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 360 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.22 A | |
Rated Voltage | 50 V | |
Screening Level | AEC-Q200 | |
Terminal Finish | TIN NICKEL COPPER | |
Width | 1.2 mm |
The recommended land pattern for ACM2012-361-2P-T001 can be found in the TDK Corporation's application note or the IPC-7351 standard. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal and mechanical stress.
Handle the ACM2012-361-2P-T001 by the edges or the body, avoiding touching the pins or the component's surface. Use anti-static wrist straps, mats, or other ESD protection methods to prevent electrostatic discharge damage.
The maximum allowable voltage derating for ACM2012-361-2P-T001 is typically 80% of the rated voltage. However, it's recommended to consult the datasheet or contact TDK Corporation for specific derating guidelines to ensure reliable operation.
The ACM2012-361-2P-T001 is rated for operation up to 125°C. However, it's essential to consider the component's power dissipation, thermal resistance, and the overall system design to ensure reliable operation in high-temperature applications.
Store the ACM2012-361-2P-T001 in a dry, cool place, away from direct sunlight and moisture. The recommended storage temperature range is -10°C to 30°C, and the relative humidity should be below 70%.