Part Details for ACM-21-181M by Abracon Corporation
Results Overview of ACM-21-181M by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACM-21-181M Information
ACM-21-181M by Abracon Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for ACM-21-181M
ACM-21-181M CAD Models
ACM-21-181M Part Data Attributes
|
ACM-21-181M
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACM-21-181M
Abracon Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 180 OHM Ω | |
Packing Method | BULK | |
Rated Current | 0.33 A | |
Rated Voltage | 50 V | |
Width | 1.2 mm |
Alternate Parts for ACM-21-181M
This table gives cross-reference parts and alternative options found for ACM-21-181M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACM-21-181M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMH05MT360 | Viking Tech Corp | Check for Price | Data Line Filter | ACM-21-181M vs CMH05MT360 |
ACM-21-261M | Abracon Corporation | Check for Price | Data Line Filter, | ACM-21-181M vs ACM-21-261M |
CMH05MT260 | Viking Tech Corp | Check for Price | Data Line Filter | ACM-21-181M vs CMH05MT260 |
CMCC0805371ST | VENKEL LTD | Check for Price | Data Line Filter, | ACM-21-181M vs CMCC0805371ST |
CMCC0805221ST | VENKEL LTD | Check for Price | Data Line Filter, | ACM-21-181M vs CMCC0805221ST |
ACM-21-361M-T | Abracon Corporation | Check for Price | Data Line Filter, | ACM-21-181M vs ACM-21-361M-T |
CMCC0805261ST | VENKEL LTD | Check for Price | Data Line Filter | ACM-21-181M vs CMCC0805261ST |
CMCC0805261NT | VENKEL LTD | Check for Price | Data Line Filter, 2 Function(s), 50V, 0.3A, EIA STANDARD PACKAGE 0805, 4 PIN | ACM-21-181M vs CMCC0805261NT |