Part Details for ACF451832-221-TD01 by TDK Corporation
Results Overview of ACF451832-221-TD01 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACF451832-221-TD01 Information
ACF451832-221-TD01 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ACF451832-221-TD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P6354
|
Newark | Filter, Signal Line, 1812, 150-250Mhz, Current Rating:300Ma, Frequency Max:250Mhz, Frequency Min:150Mhz, Insulation Resistance:1000Mohm, Packaging:Cut Tape, Resistance:0.15Ohm Rohs Compliant: Yes |Tdk ACF451832-221-TD01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 11816 |
|
RFQ | ||
DISTI #
ACF451832-221-TD01
|
Avnet Abacus | EMI Filter 150MHz to 250MHz 25dB 03A 50VDC Flat Style SMD TR (Alt: ACF451832-221-TD01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ACF451832-221-TD01
ACF451832-221-TD01 CAD Models
ACF451832-221-TD01 Part Data Attributes
|
ACF451832-221-TD01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACF451832-221-TD01
TDK Corporation
Ferrite Chip, 1 Function(s), 50V, 0.3A, CERAMIC PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | T-TYPE FILTER | |
Attenuation Frequency-Max | 250 MHz | |
Attenuation@Freq-Max | 25 dB | |
Capacitance | 220 µF | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.2 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Width | 1.8 mm |
ACF451832-221-TD01 Frequently Asked Questions (FAQ)
-
The recommended land pattern for ACF451832-221-TD01 can be found in the TDK Corporation's application note or by contacting their technical support team. The land pattern should be designed to ensure proper thermal management and minimize thermal resistance.
-
To ensure reliability in high-temperature applications, it's essential to follow the recommended derating guidelines, ensure proper thermal management, and consider the component's thermal resistance. Additionally, consider using thermal interface materials and heat sinks to dissipate heat effectively.
-
The maximum allowable voltage for ACF451832-221-TD01 is specified in the datasheet as 50V. However, it's essential to consider the application's voltage derating requirements and ensure the component is operated within the recommended voltage range to prevent damage or premature failure.
-
ACF451832-221-TD01 is designed for high-frequency applications, but it's essential to consider the component's self-resonant frequency, equivalent series resistance, and inductance to ensure it meets the application's requirements. Consult the datasheet and application notes for more information.
-
Handle ACF451832-221-TD01 with care during assembly and rework to prevent mechanical stress, which can cause damage or affect the component's performance. Follow the recommended handling and assembly guidelines provided by TDK Corporation or industry standards.