Part Details for ACF451832-152-TD01 by TDK Corporation
Results Overview of ACF451832-152-TD01 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACF451832-152-TD01 Information
ACF451832-152-TD01 by TDK Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ACF451832-152-TD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33P6351
|
Newark | Filter, Signal Line, 1812, 50-130Mhz, Current Rating:300Ma, Heat Temperature Range:?25 To +85°C, Frequency Max:130Mhz, Frequency Min:50Mhz, Insulation Resistance:1000Mohm, Resistance:0.15Ohm Rohs Compliant: Yes |Tdk ACF451832-152-TD01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | EMI Filter LC-Circuit 25dB 0.3A 50VDC Flat Style SMD T/R RoHS: Compliant |
287 In Stock |
|
$0.1830 / $0.2663 | Buy Now |
DISTI #
ACF451832-152-TD01
|
Avnet Abacus | EMI Filter 50MHz to 130MHz 25dB 03A 50VDC Flat Style SMD TR (Alt: ACF451832-152-TD01) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ACF451832-152-TD01
ACF451832-152-TD01 CAD Models
ACF451832-152-TD01 Part Data Attributes
|
ACF451832-152-TD01
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ACF451832-152-TD01
TDK Corporation
Ferrite Chip, 1 Function(s), 50V, 0.3A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Additional Feature | T-TYPE CIRCUIT | |
Attenuation Frequency-Max | 130 MHz | |
Attenuation@Freq-Max | 25 dB | |
Capacitance | 1500 µF | |
DC Resistance-Max | 0.15 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.2 mm | |
Insulation Resistance-Min | 1000 MΩ | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.3 A | |
Rated Voltage | 50 V | |
Width | 1.8 mm |
Alternate Parts for ACF451832-152-TD01
This table gives cross-reference parts and alternative options found for ACF451832-152-TD01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACF451832-152-TD01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACF451832-152 | TDK Corporation | Check for Price | Ferrite Bead, 1 Function(s), 50V, 0.3A | ACF451832-152-TD01 vs ACF451832-152 |
ACF451832-152-TD01 Frequently Asked Questions (FAQ)
-
The recommended land pattern for ACF451832-152-TD01 can be found in the TDK Corporation's recommended footprint document or by contacting TDK's technical support. The land pattern should be designed to ensure proper soldering and thermal management.
-
Handle the ACF451832-152-TD01 with care to prevent mechanical stress, bending, or twisting. Use ESD protection measures, such as wrist straps or mats, to prevent electrostatic discharge damage. Avoid touching the component's leads or body to prevent contamination and damage.
-
The maximum reflow temperature for ACF451832-152-TD01 is typically 260°C, but it's recommended to follow the specific reflow profile recommended by TDK Corporation or consult with their technical support for guidance.
-
The ACF451832-152-TD01 is designed to withstand certain levels of vibration, but it's essential to evaluate the specific vibration requirements of your application and consult with TDK Corporation's technical support to ensure the component can meet those demands.
-
Store ACF451832-152-TD01 components in their original packaging, away from direct sunlight, moisture, and extreme temperatures. Follow the storage conditions recommended by TDK Corporation, such as temperature and humidity ranges, to maintain the component's shelf life.