Part Details for ACF10M12E by Abracon Corporation
Results Overview of ACF10M12E by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACF10M12E Information
ACF10M12E by Abracon Corporation is a Crystal Filter.
Crystal Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part Details for ACF10M12E
ACF10M12E CAD Models
ACF10M12E Part Data Attributes
|
ACF10M12E
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACF10M12E
Abracon Corporation
Crystal Filter, 1 Function(s), 6kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | 10 POLE | |
Attenuation Frequency (+/- delta f)-Max | 16 kHz | |
Attenuation Frequency (+/- delta f)-Min | 14 kHz | |
Attenuation@Freq-Max | 90 dB | |
Attenuation@Freq-Min | 75 dB | |
Band Width (+/- delta f) | 6 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 15.24 mm | |
Input/Output Impedance | 2500 OHM//1.5 | |
Insertion Loss-Max | 5 dB | |
Length | 4.83 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 11.94 mm |