Part Details for ACE1502VN14 by Rochester Electronics LLC
Results Overview of ACE1502VN14 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACE1502VN14 Information
ACE1502VN14 by Rochester Electronics LLC is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ACE1502VN14
ACE1502VN14 CAD Models
ACE1502VN14 Part Data Attributes
|
ACE1502VN14
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ACE1502VN14
Rochester Electronics LLC
Microcontroller, 8-Bit, EEPROM, CMOS, PDIP14, DIP-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T14 | |
Length | 19.18 mm | |
Number of I/O Lines | 8 | |
Number of Terminals | 14 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
ROM Programmability | EEPROM | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for ACE1502VN14
This table gives cross-reference parts and alternative options found for ACE1502VN14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACE1502VN14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ACE1202BVN14 | Fairchild Semiconductor Corporation | Check for Price | Microcontroller, 8-Bit, EEPROM, ACE1202 CPU, 1MHz, CMOS, PDIP14, DIP-14 | ACE1502VN14 vs ACE1202BVN14 |
ACE1202BVN | Fairchild Semiconductor Corporation | Check for Price | Microcontroller, 8-Bit, EEPROM, ACE1202 CPU, 1MHz, CMOS, PDIP8, DIP-8 | ACE1502VN14 vs ACE1202BVN |
ACE1502VN14 | Fairchild Semiconductor Corporation | Check for Price | Microcontroller, 8-Bit, EEPROM, ACE1502 CPU, 25MHz, CMOS, PDIP14, DIP-14 | ACE1502VN14 vs ACE1502VN14 |