-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACDBMS1100-HF by Comchip Technology Corporation Ltd is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ACDBMS1100-HFTR-ND
|
DigiKey | DIODE SCHOTTKY 100V 1A SOD123F Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0563 / $0.0818 | Buy Now |
DISTI #
750-ACDBMS1100-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 1A SOD123F RoHS: Compliant | 3063 |
|
$0.0560 / $0.3700 | Buy Now |
|
Karl Kruse GmbH & Co KG | Standard Schottky 100V1A SOD-123F | 9000 |
|
RFQ | |
|
NAC | AUTOMOTIVE DIODE SCHOTTKY 100V 1A SOD123F RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0620 / $0.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACDBMS1100-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACDBMS1100-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | SOD-123F, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.83 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 500 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Comchip recommends a 4-layer PCB with a dedicated power plane and a thermal pad connected to a heat sink or a metal plate for efficient heat dissipation. A minimum of 2oz copper thickness is recommended for the power plane.
The ACDBMS1100-HF has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) to handle input voltage transients and surges. It can withstand up to 300V surge voltage for 1.2ms.
The output current derating for high ambient temperatures is 1.5A/°C above 50°C. For example, at 70°C, the maximum output current would be 7.5A (10A - 1.5A/°C x 20°C).
Yes, the ACDBMS1100-HF can be used in a redundant or parallel configuration for higher power applications. However, it's essential to ensure proper synchronization and current sharing between the modules to prevent oscillations and instability.
The typical MTBF for the ACDBMS1100-HF is 1.5 million hours at 40°C, calculated according to the Telcordia SR-332 standard.