Part Details for ACBD-08BFMC-SL7SP0 by Amphenol LTW Technology
Results Overview of ACBD-08BFMC-SL7SP0 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACBD-08BFMC-SL7SP0 Information
ACBD-08BFMC-SL7SP0 by Amphenol LTW Technology is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ACBD-08BFMC-SL7SP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ4810
|
Newark | Ceres, Middle Size, Plastic, 10A+5A, 08 Pins, Female Connector, Male Contact, Straight, Screw Thread, Crimp, Field Installable, 6.0 - 8.0Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ACBD-08BFMC-SL7SP0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 / $9.0500 | Buy Now |
DISTI #
1754-ACBD-08BFMC-SL7SP0-ND
|
DigiKey | F, M, CRIMP, SCREW Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9800 | Buy Now |
DISTI #
72167879
|
RS | Connector, MIDDLE, SIZE, SCREW10A+5A, IP78FIELDINSTALLABLE,2+6PF-CONCRIMPMPIN Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0800 / $7.6600 | RFQ |
DISTI #
LTWACBD-08BFMC-SL7SP0
|
Heilind Electronics | CERES, MIDDLE SIZE, PLASTIC, 1 FIELD INSTALLABLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Ceres, Middle Size, Plastic, 10A+5A, 08 pins, Stamp Pin, Female Connector, Male Contact, Straight, Screw Thread, Crimp, Field Installable, Φ6.0 - Φ8.0mm, IP67 Mated RoHS: Compliant | 0 |
|
$3.2300 / $6.3100 | Buy Now |
DISTI #
LTWACBD-08BFMC-SL7SP0
|
Interstate Connecting Components | CERES, MIDDLE SIZE, PLASTIC, 1 FIELD INSTALLABLE | 0 |
|
Buy Now |