Part Details for ACB-04PMFS-SC7001 by Amphenol Corporation
Results Overview of ACB-04PMFS-SC7001 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACB-04PMFS-SC7001 Information
ACB-04PMFS-SC7001 by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ACB-04PMFS-SC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACB-04PMFS-SC7001
|
Avnet Americas | Circular Connector Plug 4POS Socket Contact Panel Mount - Trays (Alt: ACB-04PMFS-SC7001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.0352 / $3.0184 | Buy Now |
DISTI #
523-ACB-04PMFSSC7001
|
Mouser Electronics | Standard Circular Connector Ceres, Middle Size, Plastic, 10A, 04 pins, Male Connector, Female Contact, Circular, Screw Thread, Solder, Receptacle, IP67 RoHS: Compliant | 3 |
|
$2.9900 / $5.2100 | Buy Now |
Part Details for ACB-04PMFS-SC7001
ACB-04PMFS-SC7001 CAD Models
ACB-04PMFS-SC7001 Part Data Attributes
|
ACB-04PMFS-SC7001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACB-04PMFS-SC7001
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |
ACB-04PMFS-SC7001 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (5-7 in-lbs) for the screw terminals, as specified in the Amphenol application notes.
-
Yes, the ACB-04PMFS-SC7001 is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10G peak acceleration, as per IEC 61373 Cat. 2.
-
Yes, the ACB-04PMFS-SC7001 has a IP67 rating, making it suitable for outdoor use and able to withstand exposure to water and dust.
-
The operating temperature range of the ACB-04PMFS-SC7001 is -40°C to +125°C, making it suitable for a wide range of applications.
-
While the datasheet specifies 24 AWG wire, the connector can accommodate wire sizes from 20 AWG to 28 AWG, but the wire stripping length and insulation diameter may need to be adjusted accordingly.