-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Thin Film, 0.3W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACASA2002S2002P1AT by Vishay Intertechnologies is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASA2002S2002P1AT
|
Avnet Americas | ACAS 0612 20K S 20K AT P1 - Tape and Reel (Alt: ACASA2002S2002P1AT) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2647 / $0.2866 | Buy Now |
DISTI #
594-ACASA2002S2002AT
|
Mouser Electronics | Resistor Networks & Arrays 20K/20Kohm .1%/.05% 25/15ppm 0612 Auto RoHS: Compliant | 3937 |
|
$0.3390 / $1.1600 | Buy Now |
DISTI #
V72:2272_09293337
|
Arrow Electronics | Res Thin Film Array 20K Ohm/20K Ohm 0.1% 0.3W ±25ppm/°C ISOL Conformal Coated 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1638 Container: Cut Strips | Americas - 4 |
|
$0.0113 | Buy Now |
|
Future Electronics | 20k Ohm ±0.1% 125mW 4 Resistor Network/Array ±25ppm/°C 1206 (3216 Metric) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks Container: Reel | 3000Reel |
|
$0.2750 / $0.2850 | Buy Now |
DISTI #
ACASA2002S2002P1AT
|
TTI | Resistor Networks & Arrays 20K/20Kohm .1%/.05% 25/15ppm 0612 Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2760 / $0.2930 | Buy Now |
|
Future Electronics | 20k Ohm �0.1% 125mW 4 Resistor Network/Array �25ppm/�C 1206 (3216 Metric) Min Qty: 1000 Package Multiple: 1000 |
3000 null |
|
$0.4450 | Buy Now |
DISTI #
ACASA2002S2002P1AT
|
Avnet Abacus | ACAS 0612 20K S 20K AT P1 (Alt: ACASA2002S2002P1AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Resistors | 2114 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACASA2002S2002P1AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ACASA2002S2002P1AT
Vishay Intertechnologies
Array/Network Resistor, Isolated, Thin Film, 0.3W, 20000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE(V): 100 | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 20000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 20000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 20000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
A symmetrical layout with a central grounding point is recommended to minimize electromagnetic interference (EMI) and ensure optimal performance. Additionally, keep the high-frequency signals away from the power supply lines.
The ACASA2002S2002P1AT has a high power dissipation rating. Ensure good airflow around the component, and consider using a heat sink or thermal pad to dissipate heat. The recommended operating temperature range is -40°C to 150°C.
Vishay recommends a soldering profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds. The component is compatible with lead-free soldering processes.
Use a secure mounting method, such as screwing or adhesive bonding, to prevent the component from detaching during vibration. Additionally, consider using a vibration-dampening material or potting compound to reduce stress on the component.
The ACASA2002S2002P1AT is sensitive to electrostatic discharge (ESD). Handle the component with ESD-protective equipment, such as wrist straps or mats, and avoid touching the component's pins or body.