Part Details for AC6AMBJ by Amphenol Audio
Results Overview of AC6AMBJ by Amphenol Audio
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC6AMBJ Information
AC6AMBJ by Amphenol Audio is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AC6AMBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-AC6AMBJ-ND
|
DigiKey | CONN RCPT MALE XLR 6P SOLDER CUP Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0264 | Buy Now |
DISTI #
71635481
|
RS | 6 Pole XLR Male Cable Connector, Machined Contacts, Large Cable Clamp, Black Fin Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$8.1900 / $10.2300 | RFQ |
|
Onlinecomponents.com | Metal Plug Straight Cord 6 Pin Black Large Clamp RoHS: Compliant | 0 |
|
$5.5700 / $8.1200 | Buy Now |