Part Details for AC6AMB-AU by Amphenol Audio
Results Overview of AC6AMB-AU by Amphenol Audio
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC6AMB-AU Information
AC6AMB-AU by Amphenol Audio is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AC6AMB-AU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-AC6AMB-AU-ND
|
DigiKey | CONN RCPT MALE XLR 6P SOLDER CUP Min Qty: 200 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2973 | Buy Now |
DISTI #
71635483
|
RS | 6 Pole XLR Male Cable Connector, Gold Plated Machined Contacts, Black Finish Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3700 / $9.2100 | RFQ |
|
Onlinecomponents.com | Metal Plug Straight Cord 6 Pin Black Gold RoHS: Compliant | 0 |
|
$5.8400 / $8.5200 | Buy Now |