Part Details for AC6AMB BULK by Amphenol Sine Systems
Results Overview of AC6AMB BULK by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC6AMB BULK Information
AC6AMB BULK by Amphenol Sine Systems is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AC6AMB BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0882
|
Newark | 6 Pole Xlr Male Cable Connector, Machined Contacts, Black Finish, Bulk Packaging /Box Rohs Compliant: Yes |Amphenol Sine/tuchel AC6AMB BULK RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1500 / $7.7400 | Buy Now |
DISTI #
889-AC6AMBBULK-ND
|
DigiKey | METAL PLUG STR CORD 6 PIN Min Qty: 200 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$5.8498 | Buy Now |
DISTI #
AMEAC6AMB BULK
|
Heilind Electronics | 6 POLE XLR MALE CABLE CONNECTO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEAC6AMB BULK
|
Interstate Connecting Components | 6 POLE XLR MALE CABLE CONNECTO | 0 |
|
Buy Now |