Part Details for AC6AM by Amphenol Sine Systems
Results Overview of AC6AM by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC6AM Information
AC6AM by Amphenol Sine Systems is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AC6AM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0879
|
Newark | 6 Pole Xlr Male Cable Connector, Machined Contacts, Nickel Finish /Box Rohs Compliant: Yes |Amphenol Sine/tuchel AC6AM RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1900 / $7.7800 | Buy Now |
DISTI #
AMEAC6AM
|
Heilind Electronics | 6 POLE XLR MALE CABLE CONNECTO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
76084456
|
Verical | Conn XLR Connector M 6 POS Solder ST Cable Mount 6 Terminal 1 Port Bag RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2401 | Americas - 130 |
|
$7.6440 / $8.9310 | Buy Now |
DISTI #
AMEAC6AM
|
Interstate Connecting Components | 6 POLE XLR MALE CABLE CONNECTO | 0 |
|
Buy Now |