-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AC6830R-43NG by Bourns Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-AC6830R-43NGCT-ND
|
DigiKey | IND AIR COIL 43NH 2% 4A Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$0.1000 / $0.2500 | Buy Now |
DISTI #
652-AC6830R-43NG
|
Mouser Electronics | RF Inductors - SMD AC,6.86x3.05x3.18mm,43nH+/-2%,4A, RoHS: Compliant | 1000 |
|
$0.1130 / $0.3200 | Buy Now |
DISTI #
V72:2272_30551076
|
Arrow Electronics | SMD Air Coil Inductors RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2428 Container: Cut Strips | Americas - 500 |
|
$0.1458 / $0.3453 | Buy Now |
DISTI #
88120106
|
Verical | SMD Air Coil Inductors RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 2428 | Americas - 500 |
|
$0.1533 / $0.2214 | Buy Now |
DISTI #
AC6830R-43NG
|
TTI | RF Inductors - SMD AC,6.86x3.05x3.18mm,43nH+/-2%,4A, RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1140 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy